CONV DC-DC 1W 24VIN 12VOUT DUAL - AA01D-024L-120D - Power Supplies
| Digi-Key Part Number | AA01D-024L-120D-ND |
30 |
15.66000 |
Extended Price
469.80 |
| Manufacturer Part Number | AA01D-024L-120D | |||
| Description | CONV DC-DC 1W 24VIN 12VOUT DUAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AA01D-024L-120D |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 24VDC |
| Output | ±12V |
| Power (Watts) | 1W |
| Number of Outputs | 2 |
| 1st Output | 12 VDC @ 60mA |
| 2nd Output | -12 VDC @ 60mA |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 12-SIP |
| Series | AA01D |
| Other Names |
AA01D 024L 120D AA01D024L120D |
AA01D-024L-120D Specification Sheet
CONV DC-DC 1W 24VIN 12VOUT DUAL - AA01D-024L-120D (AA01D-024L-120D-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 1W 24VIN 12VOUT DUAL - AA01D-024L-120D
Order 'conv dc-dc 1w 24vin 12vout dual - AA01D-024L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-024L-120D-ND.
CONV DC-DC 1W 5VIN 12VOUT DUAL - AA01D-005L-120D
Order 'conv dc-dc 1w 5vin 12vout dual - AA01D-005L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-005L-120D-ND.
CONV DC-DC 1W 12VIN 12VOUT DUAL - AA01D-012L-120D
Order 'conv dc-dc 1w 12vin 12vout dual - AA01D-012L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-012L-120D-ND.
CONV DC-DC 1W 24VIN 15VOUT DUAL - AA01D-024L-150D
Order 'conv dc-dc 1w 24vin 15vout dual - AA01D-024L-150D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-024L-150D-ND.
CONV DC-DC 1W 24VIN 12VOUT SGL - AA01D-024L-120S
Order 'conv dc-dc 1w 24vin 12vout sgl - AA01D-024L-120S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-024L-120S-ND.
CONV DC-DC 5W 24VIN 12VOUT DUAL - AA05E-024L-120D
Order 'conv dc-dc 5w 24vin 12vout dual - AA05E-024L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA05E-024L-120D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AA10U-024L-120D
Order 'conv dc-dc 10w 24vin 12vout dual - AA10U-024L-120D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA10U-024L-120D-ND.
CONV DC-DC 1W 24VIN 5VOUT SGL - AA01D-024L-050S
Order 'conv dc-dc 1w 24vin 5vout sgl - AA01D-024L-050S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-024L-050S-ND.
CONV DC-DC 1W 24VIN 9VOUT SGL - AA01D-024L-090S
Order 'conv dc-dc 1w 24vin 9vout sgl - AA01D-024L-090S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-024L-090S-ND.
CONV DC-DC 1W 24VIN 15VOUT SGL - AA01D-024L-150S
Order 'conv dc-dc 1w 24vin 15vout sgl - AA01D-024L-150S' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-024L-150S-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AA10U-024L-050D
Order 'conv dc-dc 10w 24vin 5vout dual - AA10U-024L-050D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1090-ND.
CONV DC-DC 1W 5VIN 15VOUT DUAL - AA01D-005L-150D
Order 'conv dc-dc 1w 5vin 15vout dual - AA01D-005L-150D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-005L-150D-ND.
CONV DC-DC 1W 12VIN 15VOUT DUAL - AA01D-012L-150D
Order 'conv dc-dc 1w 12vin 15vout dual - AA01D-012L-150D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA01D-012L-150D-ND.
CONV DC-DC 25W 24VIN 15VOUT DUAL - AA25N-024L-150D
Order 'conv dc-dc 25w 24vin 15vout dual - AA25N-024L-150D' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA25N-024L-150D-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AEE00BB24
Order 'conv dc-dc 10w 24vin 12vout dual - AEE00BB24' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE00BB24-ND.
Send this link via E-Mail
Help With This Screen