REGULATOR -12V/1.5A INT SW VERT - 79SR112VC - Power Supplies
Texas Instruments Dc Dc Converter Power Supply 18W Input: - Output: 79SR112VC
| Digi-Key Part Number | 79SR112VC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 79SR112VC | |||
| Description | REGULATOR -12V/1.5A INT SW VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Dc Dc Converter Power Supply 18W Input: - Output: 79SR112VC
| Technical/Catalog Information | 79SR112VC |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | - |
| Output | -12VDC |
| Power (Watts) | 18W |
| Number of Outputs | 1 |
| 1st Output | -12 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
79SR112VC 79SR112VC |
79SR112VC Specification Sheet
REGULATOR -12V/1.5A INT SW VERT - 79SR112VC (79SR112VC-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 18W Input: - Output: 79SR112VCREGULATOR -12V/1.5A INT SW VERT - 79SR112VC
Order 'regulator -12v/1.5a int sw vert - 79SR112VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR112VC-ND.
REGULATOR 12V/1.5A INT SW VERT - 78SR112VC
Order 'regulator 12v/1.5a int sw vert - 78SR112VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
REGULATOR -12V/1.5A INT SW VERT - PT79SR112V
Order 'regulator -12v/1.5a int sw vert - PT79SR112V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR112V-ND.
REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC
Order 'regulator 12v/1.5a int sw horiz - 78SR112HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
REGULATOR 15V/1.5A INT SW VERT - 78SR115VC
Order 'regulator 15v/1.5a int sw vert - 78SR115VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR115VC-ND.
REGULATOR -5V/1.5A INT SW VERT - 79SR105VC
Order 'regulator -5v/1.5a int sw vert - 79SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR105VC-ND.
REGULATOR -15V/1.5A INT SW VERT - 79SR115VC
Order 'regulator -15v/1.5a int sw vert - 79SR115VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR115VC-ND.
REGULATOR -5.2V/1.5A INT SW VERT - 79SR152VC
Order 'regulator -5.2v/1.5a int sw vert - 79SR152VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR152VC-ND.
REGULATOR -5V/1.5A INT SW VERT - PT79SR105V
Order 'regulator -5v/1.5a int sw vert - PT79SR105V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR105V-ND.
REG 12V/1.5A INT SWIT VERT FTR - 78ST112VC
Order 'reg 12v/1.5a int swit vert ftr - 78ST112VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST112VC-ND.
REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC
Order 'regulator 5v/1.5a int swit vert - 78SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
REGULATOR 6V/1.5A INT SWIT VERT - 78SR106VC
Order 'regulator 6v/1.5a int swit vert - 78SR106VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR106VC-ND.
REGULATOR 8V/1.5A INT SWIT VERT - 78SR108VC
Order 'regulator 8v/1.5a int swit vert - 78SR108VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR108VC-ND.
REGULATOR 13.9V/1.5A INT SW HORZ - 78SR114HC
Order 'regulator 13.9v/1.5a int sw horz - 78SR114HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR114HC-ND.
REGULATOR 15V/1.5A INT SW HORIZ - 78SR115HC
Order 'regulator 15v/1.5a int sw horiz - 78SR115HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR115HC-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 18W Input: - Output: 79SR112VC
Send this link via E-Mail
Help With This Screen
