Texas Instruments Dc Dc Converter Power Supply 7.5W Input: - Output: 79SR105HC
REGULATOR -5V/1.5A INT SW HORIZ - 79SR105HC - Power Supplies
| Digi-Key Part Number | 79SR105HC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 79SR105HC | |||
| Description | REGULATOR -5V/1.5A INT SW HORIZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Dc Dc Converter Power Supply 7.5W Input: - Output: 79SR105HC
| Technical/Catalog Information | 79SR105HC |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | - |
| Output | -5.0VDC |
| Power (Watts) | 7.5W |
| Number of Outputs | 1 |
| 1st Output | -5 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
79SR105HC 79SR105HC |
79SR105HC Specification Sheet
REGULATOR -5V/1.5A INT SW HORIZ - 79SR105HC (79SR105HC-ND) - Power Supplies
Related parts Texas Instruments Dc Dc Converter Power Supply 7.5W Input: - Output: 79SR105HCTexas Instruments Dc Dc Converter Power Supply 7.5W Input: - Output: 79SR105HC
Order 'regulator -5v/1.5a int sw horiz - 79SR105HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR105HC-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: -9 ~ -30VDC Output: PT79SR105H
Order 'regulator -5v/1.5a int sw horiz - PT79SR105H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR105H-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: 7 ~ 30VDC Output: 78SR105HC
Order 'regulator 5v/1.5a int swit horiz - 78SR105HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105HC-ND.
Texas Instruments Dc Dc Converter Power Supply 18W Input: 14.5 ~ 30VDC Output: 78SR112HC
Order 'regulator 12v/1.5a int sw horiz - 78SR112HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
Texas Instruments Dc Dc Converter Power Supply 22.5W Input: 14.5 ~ 30VDC Output: 78SR115HC
Order 'regulator 15v/1.5a int sw horiz - 78SR115HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR115HC-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: - Output: 79SR105VC
Order 'regulator -5v/1.5a int sw vert - 79SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR105VC-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: -9 ~ -30VDC Output: PT79SR105V
Order 'regulator -5v/1.5a int sw vert - PT79SR105V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR105V-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1.5A 3.1 ~ 17 V TPS62112RSAT
Order 'ic step-dwn conv 5v 1.5a 16-vqfn - TPS62112RSAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19717-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 3.1 ~ 17 V TPS62112RSAT
Order 'ic step-dwn conv 5v 1.5a 16-vqfn - TPS62112RSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19717-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-ReelĀ® 1.5A 3.1 ~ 17 V TPS62112RSAT
Order 'ic step-dwn conv 5v 1.5a 16-vqfn - TPS62112RSAT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19717-6-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 3.1 ~ 17 V TPS62112RSAR
Order 'ic 5v 1.5a step-dwn conv 16-vqfn - TPS62112RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSAR-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 3.1 ~ 17 V TPS62112RSARG4
Order 'ic 5v 1.5a step-dwn conv 16-vqfn - TPS62112RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSARG4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 3.1 ~ 17 V TPS62112RSATG4
Order 'ic 5v 1.5a step-dwn conv 16-vqfn - TPS62112RSATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSATG4-ND.
Texas Instruments Dc Dc Converter Power Supply 7.5W Input: 7 ~ 30VDC Output: 78SR105VC
Order 'regulator 5v/1.5a int swit vert - 78SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
Texas Instruments Dc Dc Converter Power Supply 7W Input: 7 ~ 30VDC Output: 78ST105HC
Order 'reg 5v/1.5a int swit horiz ftr - 78ST105HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST105HC-ND.
Options for Texas Instruments Dc Dc Converter Power Supply 7.5W Input: - Output: 79SR105HC
Send this link via E-Mail
Help With This Screen
