Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L - Capacitors

Digi-Key Part Number 490-3323-1-ND
Price Break
10
100
500
1000
Unit Price
.18600
.10990
.06338
.04394
Extended Price
1.86
10.99
31.69
43.94
Manufacturer Part NumberGRM21BR72A333KA01L
DescriptionCAP CER 33000PF 100V X7R 0805
Quantity Available 810
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM21BR72A333KA01L
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated100V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM21BR72A333KA01L
GRM21BR72A333KA01L
490 3323 1 ND
49033231ND
490-3323-1

GRM21BR72A333KA01L Specification Sheet

Image of CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L

CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L (490-3323-1-ND) - Capacitors

Related parts Capacitors :
CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L
 Order 'cap cer 33000pf 100v x7r 0805 - GRM21BR72A333KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3323-1-ND.
CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L
 Order 'cap cer 33000pf 100v x7r 0805 - GRM21BR72A333KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3323-2-ND.
CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L
 Order 'cap cer 33000pf 100v x7r 0805 - GRM21BR72A333KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3323-6-ND.
CAP CER 27000PF 100V X7R 0805 - GRM21BR72A273KA01L
 Order 'cap cer 27000pf 100v x7r 0805 - GRM21BR72A273KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3322-1-ND.
CAP CER 27000PF 100V X7R 0805 - GRM21BR72A273KA01L
 Order 'cap cer 27000pf 100v x7r 0805 - GRM21BR72A273KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3322-2-ND.
CAP CER 39000PF 100V X7R 0805 - GRM21BR72A393KA01L
 Order 'cap cer 39000pf 100v x7r 0805 - GRM21BR72A393KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3324-1-ND.
CAP CER 39000PF 100V X7R 0805 - GRM21BR72A393KA01L
 Order 'cap cer 39000pf 100v x7r 0805 - GRM21BR72A393KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3324-2-ND.
CAP CER 47000PF 100V X7R 0805 - GRM21BR72A473KA01L
 Order 'cap cer 47000pf 100v x7r 0805 - GRM21BR72A473KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3325-1-ND.
CAP CER 47000PF 100V X7R 0805 - GRM21BR72A473KA01L
 Order 'cap cer 47000pf 100v x7r 0805 - GRM21BR72A473KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3325-2-ND.
CAP CER .47UF 100V X7R 0805 - GRM21BR72A474KA73L
 Order 'cap cer .47uf 100v x7r 0805 - GRM21BR72A474KA73L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3326-1-ND.
CAP CER .47UF 100V X7R 0805 - GRM21BR72A474KA73L
 Order 'cap cer .47uf 100v x7r 0805 - GRM21BR72A474KA73L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3326-2-ND.
CAP CER 33000PF 25V X7R 0805 - LLA219R71E333MA01L
 Order 'cap cer 33000pf 25v x7r 0805 - LLA219R71E333MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4411-1-ND.
CAP CER 33000PF 25V X7R 0805 - LLA219R71E333MA01L
 Order 'cap cer 33000pf 25v x7r 0805 - LLA219R71E333MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4411-2-ND.
CAP CER 33000PF 16V X7R 0805 LP - LLA215R71C333MA14L
 Order 'cap cer 33000pf 16v x7r 0805 lp - LLA215R71C333MA14L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4427-1-ND.
CAP CER 33000PF 16V X7R 0805 LP - LLA215R71C333MA14L
 Order 'cap cer 33000pf 16v x7r 0805 lp - LLA215R71C333MA14L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4427-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 33000PF 100V NP0 AXIAL - MA501A333FAA Next: CAP CER 33000PF 100V X7R 0805 - GRM21BR72A333KA01L