REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC - Power Supplies
| Digi-Key Part Number | 78SR112HC-ND |
1 25 100 500 |
26.97000 25.17200 23.37400 22.47500 |
Extended Price
26.97 629.30 2337.40 11237.50 |
| Manufacturer Part Number | 78SR112HC | |||
| Description | REGULATOR 12V/1.5A INT SW HORIZ | |||
| Quantity Available | 2099 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 78SR112HC |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 14.5 ~ 30VDC |
| Output | 12V |
| Power (Watts) | 18W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
78SR112HC 78SR112HC |
78SR112HC Specification Sheet
REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC (78SR112HC-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC
Order 'regulator 12v/1.5a int sw horiz - 78SR112HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC
Order 'regulator 5v/1.5a int swit vert - 78SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
XFRMR 18W 12V 1.5A MULTI PLUG - EMS120150-P5P-SZ
Order 'xfrmr 18w 12v 1.5a multi plug - EMS120150-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T380-P5P-ND.
REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A
Order 'reg 5v/1a 3p-sip int swit horiz - PT5101A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101A-ND.
IC REGULATOR POSITIVE 12V TO-220 - LM340T-12/NOPB
Order 'ic regulator positive 12v to-220 - LM340T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-12-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC REGULATOR POSITIVE 5V TO-220 - LM340T-5.0/NOPB
Order 'ic regulator positive 5v to-220 - LM340T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-5.0-ND.
IC LDO REG LOW NOISE 1.5A 5-DD - LT1963AEQ#PBF
Order 'ic ldo reg low noise 1.5a 5-dd - LT1963AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEQ#PBF-ND.
IC SW REG 5A STEP-DWN TO-220-5 - LT1074CT
Order 'ic sw reg 5a step-dwn to-220-5 - LT1074CT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1074CT-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P078-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN
Order 'battery lith coin 3v 30mm horiz - VL-3032/GUFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P087-ND.
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.
Send this link via E-Mail
Help With This Screen
