REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC - Power Supplies
| Digi-Key Part Number | 78SR105VC-ND |
1 25 100 500 |
20.72000 19.33400 17.95300 17.26250 |
Extended Price
20.72 483.35 1795.30 8631.25 |
| Manufacturer Part Number | 78SR105VC | |||
| Description | REGULATOR 5V/1.5A INT SWIT VERT | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 78SR105VC |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 7 ~ 30VDC |
| Output | 5V |
| Power (Watts) | 7.5W |
| Number of Outputs | 1 |
| 1st Output | 5 VDC @ 1.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
78SR105VC 78SR105VC |
78SR105VC Specification Sheet
REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC (78SR105VC-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC
Order 'regulator 5v/1.5a int swit vert - 78SR105VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC
Order 'regulator 12v/1.5a int sw horiz - 78SR112HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
REG 5V/1A 3P-SIP INT SWIT HORIZ - PT5101A
Order 'reg 5v/1a 3p-sip int swit horiz - PT5101A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101A-ND.
REGULATOR 5V 2A 3PSIP HORZ - PT78HT205H
Order 'regulator 5v 2a 3psip horz - PT78HT205H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205H-ND.
IC REGULATOR POSITIVE 5V TO-220 - LM340T-5.0/NOPB
Order 'ic regulator positive 5v to-220 - LM340T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-5.0-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC REGULATOR POSITIVE 12V TO-220 - LM340T-12/NOPB
Order 'ic regulator positive 12v to-220 - LM340T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-12-ND.
IC REG 1A POS 5V TO-220 - LM7805CT
Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
IC LDO REG LOW NOISE 1.5A 5-DD - LT1963AEQ#PBF
Order 'ic ldo reg low noise 1.5a 5-dd - LT1963AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEQ#PBF-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
CAP 1.0F 5.5V SG TYPE GOLD VERT - EEC-S5R5V105
Order 'cap 1.0f 5.5v sg type gold vert - EEC-S5R5V105' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6975-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29126-ND.
Send this link via E-Mail
Help With This Screen
