REGULATOR 5V 3A 28VIN 3PSIP HRZ - 78HT305HC - Power Supplies
| Digi-Key Part Number | 78HT305HC-ND |
1 25 100 500 |
39.47000 36.83400 34.20300 32.88750 |
Extended Price
39.47 920.85 3420.30 16443.75 |
| Manufacturer Part Number | 78HT305HC | |||
| Description | REGULATOR 5V 3A 28VIN 3PSIP HRZ | |||
| Quantity Available | 311 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 78HT305HC |
| Vendor | Texas Instruments |
| Category | Power Supplies |
| Voltage - Input | 3 ~ 28VDC |
| Output | 5V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Right Angle |
| Packaging | Tray |
| Package / Case | 3-SIP MODULE |
| Series | 78HT300 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
78HT305HC 78HT305HC |
78HT305HC Specification Sheet
REGULATOR 5V 3A 28VIN 3PSIP HRZ - 78HT305HC (78HT305HC-ND) - Power Supplies
Related parts Power Supplies :REGULATOR 5V 3A 28VIN 3PSIP HRZ - 78HT305HC
Order 'regulator 5v 3a 28vin 3psip hrz - 78HT305HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305HC-ND.
REGULATOR 5V 3A 28VIN 3PSIP VRT - 78HT305VC
Order 'regulator 5v 3a 28vin 3psip vrt - 78HT305VC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305VC-ND.
REGULATOR 5V/2A 28VIN INT SW HRZ - 78HT205HC
Order 'regulator 5v/2a 28vin int sw hrz - 78HT205HC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT205HC-ND.
REGULATOR 5V 3A TABS HRZ - PT6302G
Order 'regulator 5v 3a tabs hrz - PT6302G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302G-ND.
REGULATOR 5V 2A 28VIN SMD - 78HT205SC
Order 'regulator 5v 2a 28vin smd - 78HT205SC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT205SC-ND.
REGULATOR 3.3V 1A ADJ 3PSIP HRZ - PT6102A
Order 'regulator 3.3v 1a adj 3psip hrz - PT6102A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102A-ND.
REGULATOR 5V 3A ADJUSTABLE HORIZ - PT6302A
Order 'regulator 5v 3a adjustable horiz - PT6302A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302A-ND.
REGULATOR 5V 3A ADJUSTABLE VERT - PT6302N
Order 'regulator 5v 3a adjustable vert - PT6302N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302N-ND.
REGULATOR 12V 3A ADJ TABS HRZ - PT6304G
Order 'regulator 12v 3a adj tabs hrz - PT6304G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304G-ND.
REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6305A
Order 'regulator 3.3v 3a adj 12psip hrz - PT6305A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6305A-ND.
REGULATOR 1.5V 3A ADJ 12SIP HRZ - PT6314A
Order 'regulator 1.5v 3a adj 12sip hrz - PT6314A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6314A-ND.
REGULATOR 5V 3A 12PSIP HORZ - PT6322A
Order 'regulator 5v 3a 12psip horz - PT6322A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322A-ND.
REGULATOR 5V 3A HSMD HZ HT - PT6322B
Order 'regulator 5v 3a hsmd hz ht - PT6322B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322B-ND.
REGULATOR 5V 3A 12PSIP HORZ SMD - PT6322C
Order 'regulator 5v 3a 12psip horz smd - PT6322C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322C-ND.
REGULATOR 5V 3A HORZ HZ HT - PT6322G
Order 'regulator 5v 3a horz hz ht - PT6322G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6322G-ND.
Send this link via E-Mail
Help With This Screen