CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
| Digi-Key Part Number | 555-1116-2-ND |
150 750 1500 3750 |
17.68500 17.03000 16.37500 15.72000 |
Extended Price
2652.75 12772.50 24562.50 58950.00 |
| Manufacturer Part Number | SW003A0A91-SRZ | |||
| Description | CONVERTER DC/DC 5V 15W OUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW003A0A91-SRZ |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Box |
| Package / Case | 6-SMD |
| Series | SW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SW003A0A91 SRZ SW003A0A91SRZ 555 1116 2 ND 55511162ND 555-1116-2 |
SW003A0A91-SRZ Specification Sheet
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ (555-1116-2-ND)
Related parts :CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1116-1-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A91-SRZ
Order 'converter dc/dc 5v 15w out smd - SW003A0A91-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1116-2-ND.
CONVERT DC/DC 5V 15W OUT SMD TR - SW003A0A91-SR
Order 'convert dc/dc 5v 15w out smd tr - SW003A0A91-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW003A0A91-SR-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A1
Order 'converter dc/dc 5v 15w out smd - LW015A1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A1-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A4
Order 'converter dc/dc 5v 15w out smd - LW015A4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A4-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A84
Order 'converter dc/dc 5v 15w out smd - LW015A84' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A84-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A8
Order 'converter dc/dc 5v 15w out smd - LW015A8' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A8-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A91
Order 'converter dc/dc 5v 15w out smd - LW015A91' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A91-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A94
Order 'converter dc/dc 5v 15w out smd - LW015A94' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A94-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A961
Order 'converter dc/dc 5v 15w out smd - LW015A961' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A961-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A981
Order 'converter dc/dc 5v 15w out smd - LW015A981' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A981-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A9
Order 'converter dc/dc 5v 15w out smd - LW015A9' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A9-ND.
CONVERTER DC/DC 5V 15W OUT SMD - LW015A
Order 'converter dc/dc 5v 15w out smd - LW015A' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number LW015A-ND.
CONVERTER DC/DC 5V 15W OUT SMD - SW003A0A94-SMW
Order 'converter dc/dc 5v 15w out smd - SW003A0A94-SMW' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW003A0A94-SMW-ND.
CONVERT DC/DC 5V 15W OUT SMD TR - SW003A0A94-SR
Order 'convert dc/dc 5v 15w out smd tr - SW003A0A94-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW003A0A94-SR-ND.
Send this link via E-Mail
Help With This Screen