CONVERTER DC/DC 12V 1.2A OUT T/H - SW001A2B91Z - Power Supplies
| Digi-Key Part Number | 555-1115-ND |
1 100 1000 |
25.90000 20.30000 18.90330 |
Extended Price
25.90 2030.00 18903.30 |
| Manufacturer Part Number | SW001A2B91Z | |||
| Description | CONVERTER DC/DC 12V 1.2A OUT T/H | |||
| Quantity Available | 265 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SW001A2B91Z |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 12V |
| Power (Watts) | 14W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 1.2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated |
| Mounting Type | Through Hole |
| Packaging | Box |
| Package / Case | 6-DIP MODULE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SW001A2B91Z SW001A2B91Z 555 1115 ND 5551115ND 555-1115 |
SW001A2B91Z Specification Sheet
CONVERTER DC/DC 12V 1.2A OUT T/H - SW001A2B91Z (555-1115-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 12V 1.2A OUT T/H - SW001A2B91Z
Order 'converter dc/dc 12v 1.2a out t/h - SW001A2B91Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1115-ND.
CONVERTER DC/DC 1.2V 14W OUT SMD - HW012A0P1-S
Order 'converter dc/dc 1.2v 14w out smd - HW012A0P1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number HW012A0P1-S-ND.
CONVERTER DC/DC 12V 14W OUT T/H - SW001A2B91
Order 'converter dc/dc 12v 14w out t/h - SW001A2B91' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW001A2B91-ND.
CONVERTER DC/DC 12V 14W OUT T/H - SW001A2B9
Order 'converter dc/dc 12v 14w out t/h - SW001A2B9' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number SW001A2B9-ND.
CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1Z
Order 'converter dc/dc 12v 72w out t/h - EQW006A0B1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1098-ND.
CONVERTER DC/DC 12V 216W OUT T/H - QBW018A0B1Z
Order 'converter dc/dc 12v 216w out t/h - QBW018A0B1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1109-ND.
CONVERTER DC/DC 12V 120W OUT T/H - QRW010A0B1Z
Order 'converter dc/dc 12v 120w out t/h - QRW010A0B1Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1111-ND.
CONVERTER DC/DC 12V 30W OUT - CW030B-M
Order 'converter dc/dc 12v 30w out - CW030B-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number CW030B-M-ND.
CONVERT DC/DC 12/-12V 25W OUT - DW025BK-M
Order 'convert dc/dc 12/-12v 25w out - DW025BK-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number DW025BK-M-ND.
CONVERTER DC/DC 12V 72W OUT T/H - EQW006A0B1
Order 'converter dc/dc 12v 72w out t/h - EQW006A0B1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW006A0B1-ND.
CONVERTER DC/DC 1.2V 30W OUT T/H - EQW025A0P1
Order 'converter dc/dc 1.2v 30w out t/h - EQW025A0P1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW025A0P1-ND.
CONVERTER DC/DC 1.2V 30W OUT SMD - EQW025A0P1-S
Order 'converter dc/dc 1.2v 30w out smd - EQW025A0P1-S' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number EQW025A0P1-S-ND.
CONVERTER DC/DC 12V 300W OUT - FW300B1
Order 'converter dc/dc 12v 300w out - FW300B1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FW300B1-ND.
CONVERTER DC/DC 12V 30W OUT - JC030B-M
Order 'converter dc/dc 12v 30w out - JC030B-M' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC030B-M-ND.
CONVERTER DC/DC 12V 50W OUT - JC050B1
Order 'converter dc/dc 12v 50w out - JC050B1' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number JC050B1-ND.
Send this link via E-Mail
Help With This Screen
