CAP CER 3600PF 50V C0G 0805 - GRM2165C1H362JA01D
| Digi-Key Part Number | 490-3318-2-ND |
4000 |
.03100 |
Extended Price
124.00 |
| Manufacturer Part Number | GRM2165C1H362JA01D | |||
| Description | CAP CER 3600PF 50V C0G 0805 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM2165C1H362JA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 3600pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM2165C1H362JA01D GRM2165C1H362JA01D 490 3318 2 ND 49033182ND 490-3318-2 |
GRM2165C1H362JA01D Specification Sheet
CAP CER 3600PF 50V C0G 0805 - GRM2165C1H362JA01D (490-3318-2-ND)
Related parts :CAP CER 3600PF 50V C0G 0805 - GRM2165C1H362JA01D
Order 'cap cer 3600pf 50v c0g 0805 - GRM2165C1H362JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3318-1-ND.
CAP CER 3600PF 50V C0G 0805 - GRM2165C1H362JA01D
Order 'cap cer 3600pf 50v c0g 0805 - GRM2165C1H362JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3318-2-ND.
CAP CER 150PF 50V C0G 0805 - GRM2165C1H151JA01D
Order 'cap cer 150pf 50v c0g 0805 - GRM2165C1H151JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3315-1-ND.
CAP CER 150PF 50V C0G 0805 - GRM2165C1H151JA01D
Order 'cap cer 150pf 50v c0g 0805 - GRM2165C1H151JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3315-2-ND.
CAP CER 330PF 50V C0G 0805 - GRM2165C1H331JA01D
Order 'cap cer 330pf 50v c0g 0805 - GRM2165C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3316-1-ND.
CAP CER 330PF 50V C0G 0805 - GRM2165C1H331JA01D
Order 'cap cer 330pf 50v c0g 0805 - GRM2165C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3316-2-ND.
CAP CER 4300PF 50V C0G 0805 - GRM2165C1H432JA01D
Order 'cap cer 4300pf 50v c0g 0805 - GRM2165C1H432JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3319-1-ND.
CAP CER 4300PF 50V C0G 0805 - GRM2165C1H432JA01D
Order 'cap cer 4300pf 50v c0g 0805 - GRM2165C1H432JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3319-2-ND.
CAP CER 18000PF 50V C0G 0805 - GRM21B5C1H183JA01L
Order 'cap cer 18000pf 50v c0g 0805 - GRM21B5C1H183JA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3321-1-ND.
CAP CER 18000PF 50V C0G 0805 - GRM21B5C1H183JA01L
Order 'cap cer 18000pf 50v c0g 0805 - GRM21B5C1H183JA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3321-2-ND.
CAP CER 150PF 50V C0G 0805 - ERB21B5C1H151JDX1L
Order 'cap cer 150pf 50v c0g 0805 - ERB21B5C1H151JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4898-1-ND.
CAP CER 150PF 50V C0G 0805 - ERB21B5C1H151JDX1L
Order 'cap cer 150pf 50v c0g 0805 - ERB21B5C1H151JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4898-2-ND.
CAP CER 150PF 50V C0G 0805 - ERB21B5C1H151JDX1L
Order 'cap cer 150pf 50v c0g 0805 - ERB21B5C1H151JDX1L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4898-6-ND.
CAP CER 150PF 50V C0G 0805 - GRM2165C1H151JA01D
Order 'cap cer 150pf 50v c0g 0805 - GRM2165C1H151JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3315-6-ND.
CAP CER 330PF 50V C0G 0805 - GRM2165C1H331JA01D
Order 'cap cer 330pf 50v c0g 0805 - GRM2165C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3316-6-ND.
Send this link via E-Mail
Help With This Screen