CAP CER 3600PF 50V C0G 0805 - GRM2165C1H362JA01D - Capacitors
3600pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GRM2165C1H362JA01D
| Digi-Key Part Number | 490-3318-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GRM2165C1H362JA01D | |||
| Description | CAP CER 3600PF 50V C0G 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM2165C1H362JA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 3600pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM2165C1H362JA01D GRM2165C1H362JA01D 490 3318 1 ND 49033181ND 490-3318-1 |
GRM2165C1H362JA01D Specification Sheet
CAP CER 3600PF 50V C0G 0805 - GRM2165C1H362JA01D (490-3318-1-ND) - Capacitors
Related parts 3600pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GRM2165C1H362JA01DCAP CER 3600PF 50V C0G 0805 - GRM2165C1H362JA01D
Order 'cap cer 3600pf 50v c0g 0805 - GRM2165C1H362JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3318-1-ND.
CAP CER 3600PF 50V C0G 0805 - GRM2165C1H362JA01D
Order 'cap cer 3600pf 50v c0g 0805 - GRM2165C1H362JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3318-2-ND.
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1263-1-ND.
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1263-6-ND.
CAP CER .75PF 50V C0G 0402 - GRM1555C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0402 - GRM1555C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1264-1-ND.
CAP CER .75PF 50V C0G 0402 - GRM1555C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0402 - GRM1555C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1264-6-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
Order 'cap cer 1.2pf 50v c0g 0402 - GRM1555C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1265-1-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
Order 'cap cer 1.2pf 50v c0g 0402 - GRM1555C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1265-6-ND.
CAP CER 1.5PF 50V C0G 0402 - GRM1555C1H1R5CZ01D
Order 'cap cer 1.5pf 50v c0g 0402 - GRM1555C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1266-1-ND.
CAP CER 1.5PF 50V C0G 0402 - GRM1555C1H1R5CZ01D
Order 'cap cer 1.5pf 50v c0g 0402 - GRM1555C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1266-6-ND.
CAP CER 2.2PF 50V C0G 0402 - GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1267-1-ND.
CAP CER 2.2PF 50V C0G 0402 - GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1267-6-ND.
CAP CER 2.4PF 50V C0G 0402 - GRM1555C1H2R4CZ01D
Order 'cap cer 2.4pf 50v c0g 0402 - GRM1555C1H2R4CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1268-1-ND.
CAP CER 2.4PF 50V C0G 0402 - GRM1555C1H2R4CZ01D
Order 'cap cer 2.4pf 50v c0g 0402 - GRM1555C1H2R4CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1268-6-ND.
CAP CER 2.7PF 50V C0G 0402 - GRM1555C1H2R7CZ01D
Order 'cap cer 2.7pf 50v c0g 0402 - GRM1555C1H2R7CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1269-1-ND.
Options for 3600pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GRM2165C1H362JA01D
Send this link via E-Mail
Help With This Screen
