Lineage Power Dc Dc Converter Power Supply 88W Input: 8.3 ~ 14V Output: ATA016A0X43Z
CONVER DC/DC 0.75 5.5V @ 16A SIP - ATA016A0X43Z - Power Supplies
| Digi-Key Part Number | 555-1088-ND |
105 |
19.90000 |
Extended Price
2089.50 |
| Manufacturer Part Number | ATA016A0X43Z | |||
| Description | CONVER DC/DC 0.75 5.5V @ 16A SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA016A0X43Z |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 8.3 ~ 14V |
| Output | 0.75 ~ 5.5V |
| Power (Watts) | 88W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 5.5 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated with Remote On/Off |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 11-DIP Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA016A0X43Z ATA016A0X43Z 555 1088 ND 5551088ND 555-1088 |
CONVER DC/DC 0.75 5.5V @ 16A SIP - ATA016A0X43Z (555-1088-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 88W Input: 8.3 ~ 14V Output: ATA016A0X43ZLineage Power Dc Dc Converter Power Supply 88W Input: 8.3 ~ 14V Output: ATA016A0X43Z
Order 'conver dc/dc 0.75 5.5v @ 16a sip - ATA016A0X43Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1088-ND.
Lineage Power Dc Dc Converter Power Supply 88W Input: 10 ~ 14V Output: AXA016A0X3
Order 'conver dc/dc 0.75 5.5v @ 16a sip - AXA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1017-ND.
Lineage Power Dc Dc Converter Power Supply 88W Input: 8.3 ~ 14V Output: ATA016A0X3
Order 'conver dc/dc 0.75 5.5v @ 16a sip - ATA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1038-ND.
Lineage Power Dc Dc Converter Power Supply 88W Input: 8.3 ~ 14V Output: ATA016A0X43
Order 'conver dc/dc 0.75 5.5v @ 16a sip - ATA016A0X43' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1039-ND.
Lineage Power Dc Dc Converter Power Supply 88W Input: 10 ~ 14V Output: AXA016A0X3Z
Order 'conver dc/dc 0.75 5.5v @ 16a sip - AXA016A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1066-ND.
Lineage Power Dc Dc Converter Power Supply 88W Input: 8.3 ~ 14V Output: ATA016A0X3Z
Order 'conver dc/dc 0.75 5.5v @ 16a sip - ATA016A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1087-ND.
Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5V Output: AXH016A0X3
Order 'conve dc/dc 0.75 3.63v @ 16a sip - AXH016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1019-ND.
Lineage Power Dc Dc Converter Power Supply 58W Input: 2.4 ~ 5.5V Output: ATH016A0X3
Order 'conve dc/dc 0.75 3.63v @ 16a sip - ATH016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1042-ND.
Lineage Power Dc Dc Converter Power Supply 58W Input: 2.4 ~ 5.5V Output: ATH016A0X43
Order 'conve dc/dc 0.75 3.63v @ 16a sip - ATH016A0X43' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1043-ND.
Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5V Output: AXH016A0X3Z
Order 'conve dc/dc 0.75 3.63v @ 16a sip - AXH016A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1068-ND.
Lineage Power Dc Dc Converter Power Supply 58W Input: 2.4 ~ 5.5V Output: ATH016A0X3Z
Order 'conve dc/dc 0.75 3.63v @ 16a sip - ATH016A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1091-ND.
Lineage Power Dc Dc Converter Power Supply 58W Input: 2.4 ~ 5.5V Output: ATH016A0X43Z
Order 'conve dc/dc 0.75 3.63v @ 16a sip - ATH016A0X43Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1092-ND.
Lineage Power Dc Dc Converter Power Supply 55W Input: 10 ~ 14V Output: AXA010A0X3
Order 'conver dc/dc 0.75 5.5v @ 10a sip - AXA010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1013-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 88W Input: 10 ~ 14V Output: AXA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1016-1-ND.
Lineage Power Dc Dc Converter Power Supply 88W Input: 10 ~ 14V Output: AXA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1016-2-ND.
Options for Lineage Power Dc Dc Converter Power Supply 88W Input: 8.3 ~ 14V Output: ATA016A0X43Z
Send this link via E-Mail
Help With This Screen
