Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0XZ

Digi-Key Part Number 555-1075-ND
Price Break
1
10
100
500
1000
Unit Price
13.80000
11.60000
9.49980
7.89958
7.56000
Extended Price
13.80
116.00
949.98
3949.79
7560.00
Manufacturer Part NumberATH006A0XZ
DescriptionCONVERTER DC/DC 3.3V OUT 6A SIP
Quantity Available 1331
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATH006A0XZ
VendorLineage Power
CategoryPower Supplies
Voltage - Input2.4 ~ 5.5V
Output3.3V
Power (Watts)19W
Number of Outputs1
1st Output3.3 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole
PackagingBulk
Package / Case5-SIP
SeriesAustin Microlynx™ II
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATH006A0XZ
ATH006A0XZ
555 1075 ND
5551075ND
555-1075

ATH006A0XZ Specification Sheet

Image of CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0XZ

CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0XZ (555-1075-ND)

Related parts :
CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0XZ
 Order 'converter dc/dc 3.3v out 6a sip - ATH006A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1075-ND.
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0X
 Order 'converter dc/dc 5.0v out 6a sip - ATA006A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1022-ND.
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0X4
 Order 'converter dc/dc 5.0v out 6a sip - ATA006A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1023-ND.
CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0X
 Order 'converter dc/dc 3.3v out 6a sip - ATH006A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1026-ND.
CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0X4
 Order 'converter dc/dc 3.3v out 6a sip - ATH006A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1027-ND.
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0XZ
 Order 'converter dc/dc 5.0v out 6a sip - ATA006A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1071-ND.
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0X4Z
 Order 'converter dc/dc 5.0v out 6a sip - ATA006A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1072-ND.
CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0X4Z
 Order 'converter dc/dc 3.3v out 6a sip - ATH006A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1076-ND.
CONVERT DC-DC 6V OUT 6A SIP - NSR006A0X4Z
 Order 'convert dc-dc 6v out 6a sip - NSR006A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1131-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X
 Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X4
 Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X
 Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4
 Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVERTER DC/DC 5.0V OUT 5A SIP - AXA005A0X
 Order 'converter dc/dc 5.0v out 5a sip - AXA005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1009-ND.
CONVERTER DC/DC 3.63V OUT 5A SIP - AXH005A0X
 Order 'converter dc/dc 3.63v out 5a sip - AXH005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1011-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0X4Z Next: CONVERTER DC/DC 3.3V OUT 6A SMD - ATH006A0X-SR