CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0XZ - Power Supplies
| Digi-Key Part Number | 555-1071-ND |
1 10 100 500 1000 |
13.80000 11.60000 9.49980 7.89958 7.56000 |
Extended Price
13.80 116.00 949.98 3949.79 7560.00 |
| Manufacturer Part Number | ATA006A0XZ | |||
| Description | CONVERTER DC/DC 5.0V OUT 6A SIP | |||
| Quantity Available | 914 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA006A0XZ |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 8.3 ~ 14VDC |
| Output | 5V |
| Power (Watts) | 30W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 5-SIP |
| Series | Austin Microlynx™ II |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA006A0XZ ATA006A0XZ 555 1071 ND 5551071ND 555-1071 |
ATA006A0XZ Specification Sheet
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0XZ (555-1071-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0XZ
Order 'converter dc/dc 5.0v out 6a sip - ATA006A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1071-ND.
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0X
Order 'converter dc/dc 5.0v out 6a sip - ATA006A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1022-ND.
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0X4
Order 'converter dc/dc 5.0v out 6a sip - ATA006A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1023-ND.
CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0X
Order 'converter dc/dc 3.3v out 6a sip - ATH006A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1026-ND.
CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0X4
Order 'converter dc/dc 3.3v out 6a sip - ATH006A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1027-ND.
CONVERTER DC/DC 5.0V OUT 6A SIP - ATA006A0X4Z
Order 'converter dc/dc 5.0v out 6a sip - ATA006A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1072-ND.
CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0XZ
Order 'converter dc/dc 3.3v out 6a sip - ATH006A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1075-ND.
CONVERTER DC/DC 3.3V OUT 6A SIP - ATH006A0X4Z
Order 'converter dc/dc 3.3v out 6a sip - ATH006A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1076-ND.
CONVERT DC-DC 6V OUT 6A SIP - NSR006A0X4Z
Order 'convert dc-dc 6v out 6a sip - NSR006A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1131-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X4
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X
Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4
Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVERTER DC/DC 5.0V OUT 5A SIP - AXA005A0X
Order 'converter dc/dc 5.0v out 5a sip - AXA005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1009-ND.
CONVERTER DC/DC 3.63V OUT 5A SIP - AXH005A0X
Order 'converter dc/dc 3.63v out 5a sip - AXH005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1011-ND.
Send this link via E-Mail
Help With This Screen