CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4Z - Power Supplies
| Digi-Key Part Number | 555-1056-ND |
1 10 100 500 1000 |
7.26000 6.40600 5.72230 4.96694 4.45200 |
Extended Price
7.26 64.06 572.23 2483.47 4452.00 |
| Manufacturer Part Number | AXH003A0X4Z | |||
| Description | CONVERTER DC/DC 3.3V OUT 3A SIP | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXH003A0X4Z |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 2.4 ~ 5.5V |
| Output | 3.3V |
| Power (Watts) | 9W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 5-SIP |
| Series | Austin Minilynx™ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXH003A0X4Z AXH003A0X4Z 555 1056 ND 5551056ND 555-1056 |
AXH003A0X4Z Specification Sheet
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4Z (555-1056-ND) - Power Supplies
Related parts Power Supplies :CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4Z
Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1056-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X4
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X
Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4
Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0XZ
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1051-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X4Z
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1052-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0XZ
Order 'converter dc/dc 3.3v out 3a sip - AXH003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1055-ND.
CONVERT DC-DC 6V OUT 3A SIP - NSR003A0X4Z
Order 'convert dc-dc 6v out 3a sip - NSR003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1130-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1000-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
Send this link via E-Mail
Help With This Screen