Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4-SRZ
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X4-SRZ - Power Supplies
| Digi-Key Part Number | 555-1054-2-ND |
400 2000 |
6.04033 4.96001 |
Extended Price
2416.13 9920.02 |
| Manufacturer Part Number | AXH003A0X4-SRZ | |||
| Description | CONVER DC/DC 0.75 3.63V @ 3A SMD | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXH003A0X4-SRZ |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 2.4 ~ 5.5V |
| Output | 0.75 ~ 3.63V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 3.63 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated with Remote On/Off |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-SMD Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXH003A0X4 SRZ AXH003A0X4SRZ 555 1054 2 ND 55510542ND 555-1054-2 |
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X4-SRZ (555-1054-2-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4-SRZLineage Power (VA) Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1054-1-ND.
Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1054-2-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1005-1-ND.
Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1005-2-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1053-1-ND.
Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1053-2-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 18W Input: 3 ~ 5.5V Output: AXH005A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1059-1-ND.
Lineage Power Dc Dc Converter Power Supply 18W Input: 3 ~ 5.5V Output: AXH005A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1059-2-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 21W Input: 2.4 ~ 5.5V Output: ATH006A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1073-1-ND.
Lineage Power Dc Dc Converter Power Supply 21W Input: 2.4 ~ 5.5V Output: ATH006A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1073-2-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 21W Input: 2.4 ~ 5.5V Output: ATH006A0X4-SRZ
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1074-1-ND.
Lineage Power Dc Dc Converter Power Supply 21W Input: 2.4 ~ 5.5V Output: ATH006A0X4-SRZ
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1074-2-ND.
Options for Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4-SRZ
Send this link via E-Mail
Help With This Screen
