CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3-P
| Digi-Key Part Number | 555-1048-ND |
63 |
22.47444 |
Extended Price
1415.89 |
| Manufacturer Part Number | ATS025A0X3-P | |||
| Description | CONVERTER DC/DC 5.0V OUT 25A SIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATS025A0X3-P |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 6 ~ 14VDC |
| Output | 5V |
| Power (Watts) | 125W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 25A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 13-SIP |
| Series | Austin MegaLynx™ |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATS025A0X3 P ATS025A0X3P 555 1048 ND 5551048ND 555-1048 |
ATS025A0X3-P Specification Sheet
CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3-P (555-1048-ND)
Related parts:CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3
Order 'converter dc/dc 5.0v out 25a sip - ATS025A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1046-ND.
CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3-P
Order 'converter dc/dc 5.0v out 25a sip - ATS025A0X3-P' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1048-ND.
CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3-PZ
Order 'converter dc/dc 5.0v out 25a sip - ATS025A0X3-PZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1097-ND.
CONVERT DC/DC 3.63V OUT 25A SIP - ATH025A0X3
Order 'convert dc/dc 3.63v out 25a sip - ATH025A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1044-ND.
CONVERT DC/DC 3.63V OUT 25A SIP - ATH025A0X3Z
Order 'convert dc/dc 3.63v out 25a sip - ATH025A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1093-ND.
CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3Z
Order 'converter dc/dc 5.0v out 25a sip - ATS025A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1095-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X4
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X
Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4
Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVERTER DC/DC 5.0V OUT 5A SIP - AXA005A0X
Order 'converter dc/dc 5.0v out 5a sip - AXA005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1009-ND.
CONVERTER DC/DC 3.63V OUT 5A SIP - AXH005A0X
Order 'converter dc/dc 3.63v out 5a sip - AXH005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1011-ND.
CONVERTER DC/DC 5.0V OUT 10A SIP - AXA010A0X3
Order 'converter dc/dc 5.0v out 10a sip - AXA010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1013-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - AXH010A0X3
Order 'converter dc/dc 3.3v out 10a sip - AXH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1015-ND.
CONVERTER DC/DC 5.0V OUT 16A SIP - AXA016A0X3
Order 'converter dc/dc 5.0v out 16a sip - AXA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1017-ND.
Send this link via E-Mail
Help With This Screen