Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3 - Power Supplies

Digi-Key Part Number 555-1046-ND
Price Break
63
Unit Price
20.69889
Extended Price
1304.03
Manufacturer Part NumberATS025A0X3
DescriptionCONVERTER DC/DC 5.0V OUT 25A SIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationATS025A0X3
VendorLineage Power
CategoryPower Supplies
Voltage - Input6 ~ 14VDC
Output5V
Power (Watts)125W
Number of Outputs1
1st Output5.0 VDC @ 25A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
PackagingBulk
Package / Case13-SIP
SeriesAustin MegaLynx™
RoHS StatusRoHS Non-Compliant
Other Names ATS025A0X3
ATS025A0X3
555 1046 ND
5551046ND
555-1046

ATS025A0X3 Specification Sheet

Image of CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3

CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3 (555-1046-ND) - Power Supplies

Related parts Power Supplies :
CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3
 Order 'converter dc/dc 5.0v out 25a sip - ATS025A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1046-ND.
CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3-P
 Order 'converter dc/dc 5.0v out 25a sip - ATS025A0X3-P' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1048-ND.
CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3-PZ
 Order 'converter dc/dc 5.0v out 25a sip - ATS025A0X3-PZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1097-ND.
CONVERT DC/DC 3.63V OUT 25A SIP - ATH025A0X3
 Order 'convert dc/dc 3.63v out 25a sip - ATH025A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1044-ND.
CONVERT DC/DC 3.63V OUT 25A SIP - ATH025A0X3Z
 Order 'convert dc/dc 3.63v out 25a sip - ATH025A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1093-ND.
CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3Z
 Order 'converter dc/dc 5.0v out 25a sip - ATS025A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1095-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X
 Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X4
 Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X
 Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVERTER DC/DC 3.3V OUT 3A SIP - AXH003A0X4
 Order 'converter dc/dc 3.3v out 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVERTER DC/DC 5.0V OUT 5A SIP - AXA005A0X
 Order 'converter dc/dc 5.0v out 5a sip - AXA005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1009-ND.
CONVERTER DC/DC 3.63V OUT 5A SIP - AXH005A0X
 Order 'converter dc/dc 3.63v out 5a sip - AXH005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1011-ND.
CONVERTER DC/DC 5.0V OUT 10A SIP - AXA010A0X3
 Order 'converter dc/dc 5.0v out 10a sip - AXA010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1013-ND.
CONVERTER DC/DC 3.3V OUT 10A SIP - AXH010A0X3
 Order 'converter dc/dc 3.3v out 10a sip - AXH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1015-ND.
CONVERTER DC/DC 5.0V OUT 16A SIP - AXA016A0X3
 Order 'converter dc/dc 5.0v out 16a sip - AXA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1017-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONVERTER DC/DC 5.0V OUT 16A SMD - AXA016A0X3-SRZ Next: CONVERTER DC/DC 5.0V OUT 25A SIP - ATS025A0X3-P