CONVE DC/DC 0.75 3.63V @ 16A SIP - AXH016A0X3 - Power Supplies
Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5VDC Output: AXH016A0X3
| Digi-Key Part Number | 555-1019-ND |
126 |
14.60000 |
Extended Price
1839.60 |
| Manufacturer Part Number | AXH016A0X3 | |||
| Description | CONVE DC/DC 0.75 3.63V @ 16A SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5VDC Output: AXH016A0X3
| Technical/Catalog Information | AXH016A0X3 |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 3 ~ 5.5VDC |
| Output | 0.75 ~ 3.63VDC |
| Power (Watts) | 58W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 3.63 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-SIP MODULE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXH016A0X3 AXH016A0X3 555 1019 ND 5551019ND 555-1019 |
AXH016A0X3 Specification Sheet
CONVE DC/DC 0.75 3.63V @ 16A SIP - AXH016A0X3 (555-1019-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5VDC Output: AXH016A0X3CONVE DC/DC 0.75 3.63V @ 16A SIP - AXH016A0X3
Order 'conve dc/dc 0.75 3.63v @ 16a sip - AXH016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1019-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1018-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1018-2-ND.
CONVE DC/DC 0.75 3.63V @ 16A SIP - ATH016A0X3
Order 'conve dc/dc 0.75 3.63v @ 16a sip - ATH016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1042-ND.
CONVE DC/DC 0.75 3.63V @ 16A SIP - ATH016A0X43
Order 'conve dc/dc 0.75 3.63v @ 16a sip - ATH016A0X43' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1043-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SRZ
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1067-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SRZ
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1067-2-ND.
CONVE DC/DC 0.75 3.63V @ 16A SIP - AXH016A0X3Z
Order 'conve dc/dc 0.75 3.63v @ 16a sip - AXH016A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1068-ND.
CONVE DC/DC 0.75 3.63V @ 16A SIP - ATH016A0X3Z
Order 'conve dc/dc 0.75 3.63v @ 16a sip - ATH016A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1091-ND.
CONVE DC/DC 0.75 3.63V @ 16A SIP - ATH016A0X43Z
Order 'conve dc/dc 0.75 3.63v @ 16a sip - ATH016A0X43Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1092-ND.
CONVE DC/DC 0.75 3.63V @ 10A SIP - AXH010A0X3
Order 'conve dc/dc 0.75 3.63v @ 10a sip - AXH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1015-ND.
CONVER DC/DC 0.75 5.5V @ 16A SIP - AXA016A0X3
Order 'conver dc/dc 0.75 5.5v @ 16a sip - AXA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1017-ND.
CONVE DC/DC 0.75 3.63V @ 10A SIP - ATH010A0X3
Order 'conve dc/dc 0.75 3.63v @ 10a sip - ATH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1034-ND.
CONVE DC/DC 0.75 3.63V @ 10A SIP - ATH010A0X43
Order 'conve dc/dc 0.75 3.63v @ 10a sip - ATH010A0X43' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1035-ND.
CONVER DC/DC 0.75 5.5V @ 16A SIP - ATA016A0X3
Order 'conver dc/dc 0.75 5.5v @ 16a sip - ATA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1038-ND.
Options for Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5VDC Output: AXH016A0X3
Send this link via E-Mail
Help With This Screen
