CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SR - Power Supplies
Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5VDC Output: AXH016A0X3-SR
| Digi-Key Part Number | 555-1018-2-ND |
250 |
13.77000 |
Extended Price
3442.50 |
| Manufacturer Part Number | AXH016A0X3-SR | |||
| Description | CONVE DC/DC 0.75 3.63V @ 16A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5VDC Output: AXH016A0X3-SR
| Technical/Catalog Information | AXH016A0X3-SR |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 3 ~ 5.5VDC |
| Output | 0.75 ~ 3.63VDC |
| Power (Watts) | 58W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 3.63 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 6-SMD |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXH016A0X3 SR AXH016A0X3SR 555 1018 2 ND 55510182ND 555-1018-2 |
AXH016A0X3-SR Specification Sheet
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SR (555-1018-2-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5VDC Output: AXH016A0X3-SRCONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1018-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1018-2-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1040-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1040-2-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X43-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X43-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1041-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X43-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X43-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1041-2-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SRZ
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1067-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SRZ
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1067-2-ND.
CONVE DC/DC 0.75 3.63V @ 10A SMD - AXH010A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 10a smd - AXH010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1014-1-ND.
CONVE DC/DC 0.75 3.63V @ 10A SMD - AXH010A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 10a smd - AXH010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1014-2-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1016-1-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1016-2-ND.
CONVE DC/DC 0.75 3.63V @ 10A SMD - ATH010A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 10a smd - ATH010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1032-1-ND.
CONVE DC/DC 0.75 3.63V @ 10A SMD - ATH010A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 10a smd - ATH010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1032-2-ND.
CONVE DC/DC 0.75 3.63V @ 10A SMD - ATH010A0X43-SR
Order 'conve dc/dc 0.75 3.63v @ 10a smd - ATH010A0X43-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1033-1-ND.
Options for Lineage Power Dc Dc Converter Power Supply 58W Input: 3 ~ 5.5VDC Output: AXH016A0X3-SR
Send this link via E-Mail
Help With This Screen
