CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR - Power Supplies
| Digi-Key Part Number | 555-1016-2-ND |
250 |
13.77000 |
Extended Price
3442.50 |
| Manufacturer Part Number | AXA016A0X3-SR | |||
| Description | CONVER DC/DC 0.75 5.5V @ 16A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AXA016A0X3-SR |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 10 ~ 14V |
| Output | 0.75 ~ 5.5VDC |
| Power (Watts) | 88W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 5.5 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 6-SMD |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXA016A0X3 SR AXA016A0X3SR 555 1016 2 ND 55510162ND 555-1016-2 |
AXA016A0X3-SR Specification Sheet
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR (555-1016-2-ND) - Power Supplies
Related parts Power Supplies :CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1016-1-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1016-2-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - ATA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - ATA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1036-1-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - ATA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - ATA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1036-2-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - ATA016A0X43-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - ATA016A0X43-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1037-1-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - ATA016A0X43-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - ATA016A0X43-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1037-2-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SRZ
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1065-1-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SRZ
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1065-2-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1040-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1040-2-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X43-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X43-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1041-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X43-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X43-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1041-2-ND.
CONVER DC/DC 0.75 5.5V @ 10A SMD - AXA010A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 10a smd - AXA010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1012-1-ND.
CONVER DC/DC 0.75 5.5V @ 10A SMD - AXA010A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 10a smd - AXA010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1012-2-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1018-1-ND.
Send this link via E-Mail
Help With This Screen
