CONVER DC/DC 0.75 3.63V @ 5A SIP - AXH005A0X - Power Supplies
| Digi-Key Part Number | 555-1011-ND |
144 |
9.00000 |
Extended Price
1296.00 |
| Manufacturer Part Number | AXH005A0X | |||
| Description | CONVER DC/DC 0.75 3.63V @ 5A SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AXH005A0X |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 3 ~ 5.5VDC |
| Output | 0.75 ~ 3.63VDC |
| Power (Watts) | 18W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 3.63 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 5-SIP MODULE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXH005A0X AXH005A0X 555 1011 ND 5551011ND 555-1011 |
AXH005A0X Specification Sheet
CONVER DC/DC 0.75 3.63V @ 5A SIP - AXH005A0X (555-1011-ND) - Power Supplies
Related parts Power Supplies :CONVER DC/DC 0.75 3.63V @ 5A SIP - AXH005A0X
Order 'conver dc/dc 0.75 3.63v @ 5a sip - AXH005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1011-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1010-1-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1010-2-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1059-1-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1059-2-ND.
CONVER DC/DC 0.75 3.63V @ 5A SIP - AXH005A0XZ
Order 'conver dc/dc 0.75 3.63v @ 5a sip - AXH005A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1060-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X4
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SIP - AXA005A0X
Order 'convert dc/dc 0.75 5.5v @ 5a sip - AXA005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1009-ND.
CONVER DC/DC 0.75 3.63V @ 6A SIP - ATH006A0X
Order 'conver dc/dc 0.75 3.63v @ 6a sip - ATH006A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1026-ND.
CONVER DC/DC 0.75 3.63V @ 6A SIP - ATH006A0X4
Order 'conver dc/dc 0.75 3.63v @ 6a sip - ATH006A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1027-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0XZ
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1055-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X4Z
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1056-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SIP - AXA005A0XZ
Order 'convert dc/dc 0.75 5.5v @ 5a sip - AXA005A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1058-ND.
CONVE DC/DC 0.75 3.63V @ 10A SIP - AXH010A0X3
Order 'conve dc/dc 0.75 3.63v @ 10a sip - AXH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1015-ND.
Send this link via E-Mail
Help With This Screen
