CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SR - Power Supplies
Lineage Power (VA) Dc Dc Converter Power Supply 18W Input: 3 ~ 5.5VDC Output: AXH005A0X-SR
| Digi-Key Part Number | 555-1010-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AXH005A0X-SR | |||
| Description | CONVER DC/DC 0.75 3.63V @ 5A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lineage Power (VA) Dc Dc Converter Power Supply 18W Input: 3 ~ 5.5VDC Output: AXH005A0X-SR
| Technical/Catalog Information | AXH005A0X-SR |
| Vendor | Lineage Power (VA) |
| Category | Power Supplies |
| Voltage - Input | 3 ~ 5.5VDC |
| Output | 0.75 ~ 3.63VDC |
| Power (Watts) | 18W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 3.63 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Package / Case | 5-SMD |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXH005A0X SR AXH005A0XSR 555 1010 1 ND 55510101ND 555-1010-1 |
AXH005A0X-SR Specification Sheet
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SR (555-1010-1-ND) - Power Supplies
Related parts Lineage Power (VA) Dc Dc Converter Power Supply 18W Input: 3 ~ 5.5VDC Output: AXH005A0X-SRCONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1010-1-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1059-1-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1010-2-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1005-1-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1008-1-ND.
CONVER DC/DC 0.75 3.63V @ 6A SMD - ATH006A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1024-1-ND.
CONVER DC/DC 0.75 3.63V @ 6A SMD - ATH006A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1025-1-ND.
CONVE DC/DC 0.75 3.63V @ 10A SMD - AXH010A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 10a smd - AXH010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1014-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - AXH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - AXH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1018-1-ND.
CONVE DC/DC 0.75 3.63V @ 10A SMD - ATH010A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 10a smd - ATH010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1032-1-ND.
CONVE DC/DC 0.75 3.63V @ 10A SMD - ATH010A0X43-SR
Order 'conve dc/dc 0.75 3.63v @ 10a smd - ATH010A0X43-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1033-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X3-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1040-1-ND.
CONVE DC/DC 0.75 3.63V @ 16A SMD - ATH016A0X43-SR
Order 'conve dc/dc 0.75 3.63v @ 16a smd - ATH016A0X43-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1041-1-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1059-2-ND.
Options for Lineage Power (VA) Dc Dc Converter Power Supply 18W Input: 3 ~ 5.5VDC Output: AXH005A0X-SR
Send this link via E-Mail
Help With This Screen
