CONVERT DC/DC 0.75 5.5V @ 5A SIP - AXA005A0X - Power Supplies
| Digi-Key Part Number | 555-1009-ND |
144 |
9.00000 |
Extended Price
1296.00 |
| Manufacturer Part Number | AXA005A0X | |||
| Description | CONVERT DC/DC 0.75 5.5V @ 5A SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AXA005A0X |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 10 ~ 14V |
| Output | 0.75 ~ 5.5VDC |
| Power (Watts) | 27.5W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 5.5 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 5-SIP MODULE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXA005A0X AXA005A0X 555 1009 ND 5551009ND 555-1009 |
AXA005A0X Specification Sheet
CONVERT DC/DC 0.75 5.5V @ 5A SIP - AXA005A0X (555-1009-ND) - Power Supplies
Related parts Power Supplies :CONVERT DC/DC 0.75 5.5V @ 5A SIP - AXA005A0X
Order 'convert dc/dc 0.75 5.5v @ 5a sip - AXA005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1009-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1008-1-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1008-2-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SRZ
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1057-1-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SRZ
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1057-2-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SIP - AXA005A0XZ
Order 'convert dc/dc 0.75 5.5v @ 5a sip - AXA005A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1058-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVER DC/DC 0.75 3.63V @ 5A SIP - AXH005A0X
Order 'conver dc/dc 0.75 3.63v @ 5a sip - AXH005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1011-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SIP - ATA006A0X
Order 'convert dc/dc 0.75 5.5v @ 6a sip - ATA006A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1022-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SIP - ATA006A0X4
Order 'convert dc/dc 0.75 5.5v @ 6a sip - ATA006A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1023-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0XZ
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1051-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4Z
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1052-ND.
CONVER DC/DC 0.75 5.5V @ 10A SIP - AXA010A0X3
Order 'conver dc/dc 0.75 5.5v @ 10a sip - AXA010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1013-ND.
CONVER DC/DC 0.75 5.5V @ 16A SIP - AXA016A0X3
Order 'conver dc/dc 0.75 5.5v @ 16a sip - AXA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1017-ND.
Send this link via E-Mail
Help With This Screen
