CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR - Power Supplies
Lineage Power Dc Dc Converter Power Supply 27.5W Input: 10 ~ 14V Output: AXA005A0X-SR
| Digi-Key Part Number | 555-1008-2-ND |
400 |
7.96500 |
Extended Price
3186.00 |
| Manufacturer Part Number | AXA005A0X-SR | |||
| Description | CONVERT DC/DC 0.75 5.5V @ 5A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lineage Power Dc Dc Converter Power Supply 27.5W Input: 10 ~ 14V Output: AXA005A0X-SR
| Technical/Catalog Information | AXA005A0X-SR |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 10 ~ 14V |
| Output | 0.75 ~ 5.5VDC |
| Power (Watts) | 27.5W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 5.5 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-SMD |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXA005A0X SR AXA005A0XSR 555 1008 2 ND 55510082ND 555-1008-2 |
AXA005A0X-SR Specification Sheet
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR (555-1008-2-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 27.5W Input: 10 ~ 14V Output: AXA005A0X-SRCONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1008-1-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1008-2-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SRZ
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1057-1-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SRZ
Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1057-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SMD - ATA006A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 6a smd - ATA006A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1020-1-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SMD - ATA006A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 6a smd - ATA006A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1020-2-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SMD - ATA006A0X4-SR
Order 'convert dc/dc 0.75 5.5v @ 6a smd - ATA006A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1021-1-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SMD - ATA006A0X4-SR
Order 'convert dc/dc 0.75 5.5v @ 6a smd - ATA006A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1021-2-ND.
CONVER DC/DC 0.75 5.5V @ 10A SMD - AXA010A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 10a smd - AXA010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1012-1-ND.
CONVER DC/DC 0.75 5.5V @ 10A SMD - AXA010A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 10a smd - AXA010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1012-2-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1016-1-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1016-2-ND.
Options for Lineage Power Dc Dc Converter Power Supply 27.5W Input: 10 ~ 14V Output: AXA005A0X-SR
Send this link via E-Mail
Help With This Screen
