CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X - Power Supplies
Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X
| Digi-Key Part Number | 555-1006-ND |
144 |
5.63000 |
Extended Price
810.72 |
| Manufacturer Part Number | AXH003A0X | |||
| Description | CONVER DC/DC 0.75 3.63V @ 3A SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X
| Technical/Catalog Information | AXH003A0X |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 2.4 ~ 5.5V |
| Output | 0.75 ~ 3.63VDC |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 3.63 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 5-SIP MODULE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXH003A0X AXH003A0X 555 1006 ND 5551006ND 555-1006 |
AXH003A0X Specification Sheet
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X (555-1006-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0XCONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X4
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1053-1-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1053-2-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0XZ
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1055-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X4Z
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1056-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1005-1-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1005-2-ND.
CONVER DC/DC 0.75 3.63V @ 5A SIP - AXH005A0X
Order 'conver dc/dc 0.75 3.63v @ 5a sip - AXH005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1011-ND.
CONVER DC/DC 0.75 3.63V @ 6A SIP - ATH006A0X
Order 'conver dc/dc 0.75 3.63v @ 6a sip - ATH006A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1026-ND.
CONVER DC/DC 0.75 3.63V @ 6A SIP - ATH006A0X4
Order 'conver dc/dc 0.75 3.63v @ 6a sip - ATH006A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1027-ND.
Options for Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X
Send this link via E-Mail
Help With This Screen
