CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR - Power Supplies
Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X-SR
| Digi-Key Part Number | 555-1004-2-ND |
400 |
4.92750 |
Extended Price
1971.00 |
| Manufacturer Part Number | AXH003A0X-SR | |||
| Description | CONVER DC/DC 0.75 3.63V @ 3A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X-SR
| Technical/Catalog Information | AXH003A0X-SR |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 2.4 ~ 5.5V |
| Output | 0.75 ~ 3.63VDC |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 3.63 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-SMD |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXH003A0X SR AXH003A0XSR 555 1004 2 ND 55510042ND 555-1004-2 |
AXH003A0X-SR Specification Sheet
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR (555-1004-2-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X-SRCONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1005-1-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1005-2-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1053-1-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1053-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1010-1-ND.
CONVER DC/DC 0.75 3.63V @ 5A SMD - AXH005A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 5a smd - AXH005A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1010-2-ND.
CONVER DC/DC 0.75 3.63V @ 6A SMD - ATH006A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1024-1-ND.
CONVER DC/DC 0.75 3.63V @ 6A SMD - ATH006A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1024-2-ND.
CONVER DC/DC 0.75 3.63V @ 6A SMD - ATH006A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1025-1-ND.
CONVER DC/DC 0.75 3.63V @ 6A SMD - ATH006A0X4-SR
Order 'conver dc/dc 0.75 3.63v @ 6a smd - ATH006A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1025-2-ND.
Options for Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X-SR
Send this link via E-Mail
Help With This Screen
