Keywords:





CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4 - Power Supplies

Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4

Digi-Key Part Number 555-1003-ND
Price Break
144
Unit Price
6.04000
Extended Price
869.76
Manufacturer Part NumberAXA003A0X4
DescriptionCONVERT DC/DC 0.75 5.5V @ 3A SIP
Quantity Available Non-Stock
All prices are in USD

Purchase Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4
Technical/Catalog InformationAXA003A0X4
VendorLineage Power
CategoryPower Supplies
Voltage - Input8.3 ~ 14VDC
Output0.75 ~ 5.5VDC
Power (Watts)16.5W
Number of Outputs1
1st Output0.75 ~ 5.5 VDC @ 3A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole
PackagingBulk
Package / Case5-SIP MODULE
RoHS StatusRoHS Non-Compliant
Other Names AXA003A0X4
AXA003A0X4
555 1003 ND
5551003ND
555-1003

AXA003A0X4 Specification Sheet

Image of CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4

CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4 (555-1003-ND) - Power Supplies

Related parts Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4
 Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X
 Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SRZ
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1050-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SRZ
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1050-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0XZ
 Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1051-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4Z
 Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1052-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X
 Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1006-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X4
 Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1007-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0XZ
 Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1055-ND.
CONVER DC/DC 0.75 3.63V @ 3A SIP - AXH003A0X4Z
 Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1056-ND.
CONVERT DC-DC 0.59 6V @ 3A SIP - NSR003A0X4Z
 Order 'convert dc-dc 0.59 6v @ 3a sip - NSR003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1130-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SR
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A - AXA003A0X-SR
 Order 'convert dc/dc 0.75 5.5v @ 3a - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1000-2-ND.

Options for Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4
Send this link via E-Mail
Help With This Screen

CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X Next: CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4Z
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4