Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14V Output: AXA003A0X
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X - Power Supplies
| Digi-Key Part Number | 555-1002-ND |
144 |
5.95000 |
Extended Price
856.80 |
| Manufacturer Part Number | AXA003A0X | |||
| Description | CONVERT DC/DC 0.75 5.5V @ 3A SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14V Output: AXA003A0X
| Technical/Catalog Information | AXA003A0X |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 8.3 ~ 14V |
| Output | 0.75 ~ 5.5V |
| Power (Watts) | 16.5W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 5.5 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated with Remote On/Off |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 5-SIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Size / Dimension | 0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm) |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 91% |
| Ripple | - |
| Approvals | CSA, EN, UL, VDE |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXA003A0X AXA003A0X 555 1002 ND 5551002ND 555-1002 |
AXA003A0X Specification Sheet
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X (555-1002-ND) - Power Supplies
Related parts Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14V Output: AXA003A0XLineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14V Output: AXA003A0X
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14V Output: AXA003A0XZ
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1051-ND.
Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14V Output: AXA003A0X4Z
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1052-ND.
Lineage Power Dc Dc Converter Power Supply 27.5W Input: 10 ~ 14V Output: AXA005A0X
Order 'convert dc/dc 0.75 5.5v @ 5a sip - AXA005A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1009-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14V Output: AXA003A0X4-SRZ
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1050-1-ND.
Lineage Power Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0XZ
Order 'conver dc/dc 0.75 3.63v @ 3a sip - AXH003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1055-ND.
Lineage Power Dc Dc Converter Power Supply 33W Input: 8.3 ~ 14V Output: ATA006A0XZ
Order 'convert dc/dc 0.75 5.5v @ 6a sip - ATA006A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1071-ND.
Lineage Power Dc Dc Converter Power Supply 88W Input: 10 ~ 14V Output: AXA016A0X3
Order 'conver dc/dc 0.75 5.5v @ 16a sip - AXA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1017-ND.
Lineage Power Dc Dc Converter Power Supply 88W Input: 8.3 ~ 14V Output: ATA016A0X3
Order 'conver dc/dc 0.75 5.5v @ 16a sip - ATA016A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1038-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 10W Input: 2.4 ~ 5.5V Output: AXH003A0X4-SRZ
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1054-1-ND.
Lineage Power Dc Dc Converter Power Supply 36W Input: 3 ~ 5.5V Output: AXH010A0X3Z
Order 'conve dc/dc 0.75 3.63v @ 10a sip - AXH010A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1064-ND.
Lineage Power Dc Dc Converter Power Supply 16.5W Input: 4.5 ~ 14V Output: APTS003A0X-SRZ
Order 'converter dc-dc 0.59 5.5v @ 3a - APTS003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1124-2-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 16.5W Input: 4.5 ~ 14V Output: APXS003A0X-SRZ
Order 'converter dc-dc 0.59 5.5v @ 3a - APXS003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1126-1-ND.
Lineage Power Dc Dc Converter Power Supply 55W Input: 8.3 ~ 14V Output: ATA010A0X3-SR
Order 'conver dc/dc 0.75 5.5v @ 10a smd - ATA010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1028-2-ND.
Lineage Power (VA) Dc Dc Converter Power Supply 55W Input: 8.3 ~ 14V Output: ATA010A0X3-SRZ
Order 'conver dc/dc 0.75 5.5v @ 10a smd - ATA010A0X3-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1077-1-ND.
Options for Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14V Output: AXA003A0X
Send this link via E-Mail
Help With This Screen
