Keywords:





CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR - Power Supplies

Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4-SR

Digi-Key Part Number 555-1001-2-ND
Price Break
400
Unit Price
5.27850
Extended Price
2111.40
Manufacturer Part NumberAXA003A0X4-SR
DescriptionCONVERT DC/DC 0.75 5.5V @ 3A SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4-SR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4-SR
Technical/Catalog InformationAXA003A0X4-SR
VendorLineage Power
CategoryPower Supplies
Voltage - Input8.3 ~ 14VDC
Output0.75 ~ 5.5VDC
Power (Watts)16.5W
Number of Outputs1
1st Output0.75 ~ 5.5 VDC @ 3A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
PackagingTape & Reel (TR)
Package / Case5-SMD
RoHS StatusRoHS Non-Compliant
Other Names AXA003A0X4 SR
AXA003A0X4SR
555 1001 2 ND
55510012ND
555-1001-2

AXA003A0X4-SR Specification Sheet

Image of CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR

CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR (555-1001-2-ND) - Power Supplies

Related parts Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4-SR
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SR
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SRZ
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1050-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SRZ
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1050-2-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR
 Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1008-1-ND.
CONVERT DC/DC 0.75 5.5V @ 5A SMD - AXA005A0X-SR
 Order 'convert dc/dc 0.75 5.5v @ 5a smd - AXA005A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1008-2-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SMD - ATA006A0X-SR
 Order 'convert dc/dc 0.75 5.5v @ 6a smd - ATA006A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1020-1-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SMD - ATA006A0X-SR
 Order 'convert dc/dc 0.75 5.5v @ 6a smd - ATA006A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1020-2-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SMD - ATA006A0X4-SR
 Order 'convert dc/dc 0.75 5.5v @ 6a smd - ATA006A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1021-1-ND.
CONVERT DC/DC 0.75 5.5V @ 6A SMD - ATA006A0X4-SR
 Order 'convert dc/dc 0.75 5.5v @ 6a smd - ATA006A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1021-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SRZ
 Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1049-6-ND.
CONVER DC/DC 0.75 5.5V @ 10A SMD - AXA010A0X3-SR
 Order 'conver dc/dc 0.75 5.5v @ 10a smd - AXA010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1012-1-ND.
CONVER DC/DC 0.75 5.5V @ 10A SMD - AXA010A0X3-SR
 Order 'conver dc/dc 0.75 5.5v @ 10a smd - AXA010A0X3-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1012-2-ND.
CONVER DC/DC 0.75 5.5V @ 16A SMD - AXA016A0X3-SR
 Order 'conver dc/dc 0.75 5.5v @ 16a smd - AXA016A0X3-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1016-1-ND.

Options for Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X4-SR
Send this link via E-Mail
Help With This Screen

CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR Next: CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SRZ
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR