CONVERT DC/DC 0.75 5.5V @ 3A - AXA003A0X-SR
Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X-SR
| Digi-Key Part Number | 555-1000-2-ND |
400 |
5.19750 |
Extended Price
2079.00 |
| Manufacturer Part Number | AXA003A0X-SR | |||
| Description | CONVERT DC/DC 0.75 5.5V @ 3A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X-SR
| Technical/Catalog Information | AXA003A0X-SR |
| Vendor | Lineage Power |
| Category | Power Supplies |
| Voltage - Input | 8.3 ~ 14VDC |
| Output | 0.75 ~ 5.5VDC |
| Power (Watts) | 16.5W |
| Number of Outputs | 1 |
| 1st Output | 0.75 ~ 5.5 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 5-SMD |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AXA003A0X SR AXA003A0XSR 555 1000 2 ND 55510002ND 555-1000-2 |
AXA003A0X-SR Specification Sheet
CONVERT DC/DC 0.75 5.5V @ 3A - AXA003A0X-SR (555-1000-2-ND)
Related parts Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X-SRCONVERT DC/DC 0.75 5.5V @ 3A - AXA003A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 3a - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1000-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SR
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SRZ
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1049-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SRZ
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1049-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X-SRZ
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1049-6-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SRZ
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1050-1-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SMD - AXA003A0X4-SRZ
Order 'convert dc/dc 0.75 5.5v @ 3a smd - AXA003A0X4-SRZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1050-2-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0XZ
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0XZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1051-ND.
CONVERT DC/DC 0.75 5.5V @ 3A SIP - AXA003A0X4Z
Order 'convert dc/dc 0.75 5.5v @ 3a sip - AXA003A0X4Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1052-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
CONVER DC/DC 0.75 3.63V @ 3A SMD - AXH003A0X-SR
Order 'conver dc/dc 0.75 3.63v @ 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
Options for Lineage Power Dc Dc Converter Power Supply 16.5W Input: 8.3 ~ 14VDC Output: AXA003A0X-SR
Send this link via E-Mail
Help With This Screen
