CONV DC/DC 3A 1.8V OUT VERT MNT - V7AH-03H1800
| Digi-Key Part Number | 507-1153-5-ND |
50 |
11.12000 |
Extended Price
556.00 |
| Manufacturer Part Number | V7AH-03H1800 | |||
| Description | CONV DC/DC 3A 1.8V OUT VERT MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | V7AH-03H1800 |
| Vendor | Bel Power Products |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Surface (SMD, SMT) |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 1.8VDC |
| Out #1 Voltage @ Max. Current | 1.8VDC @ 3A |
| Input Voltage Typical | 4.5 ~ 32 VDC |
| Output Power | 5.400 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Height | 7.820 mm [Max] |
| Length | 17.780 mm [Typ] |
| Width | 15.240 mm [Typ] |
| Efficiency Typical | 85% |
| Frequency | 300.000 kHz [Typ] |
| Weight | 5.1000 g [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
V7AH 03H1800 V7AH03H1800 507 1153 5 ND 50711535ND 507-1153-5 |
V7AH-03H1800 Specification Sheet
CONV DC/DC 3A 1.8V OUT VERT MNT - V7AH-03H1800 (507-1153-5-ND)
Related parts:CONV DC/DC 3A 1.8V OUT VERT MNT - V7AH-03H1800
Order 'conv dc/dc 3a 1.8v out vert mnt - V7AH-03H1800' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1153-5-ND.
CONV DC/DC 3A 1.2V OUT VERT MNT - V7AH-03H1200
Order 'conv dc/dc 3a 1.2v out vert mnt - V7AH-03H1200' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1151-5-ND.
CONV DC/DC 3A 1.5V OUT VERT MNT - V7AH-03H1500
Order 'conv dc/dc 3a 1.5v out vert mnt - V7AH-03H1500' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1152-5-ND.
CONV DC/DC 3A 2.5V OUT VERT MNT - V7AH-03H2500
Order 'conv dc/dc 3a 2.5v out vert mnt - V7AH-03H2500' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1154-5-ND.
CONV DC/DC 3A 3.3V OUT VERT MNT - V7AH-03H3300
Order 'conv dc/dc 3a 3.3v out vert mnt - V7AH-03H3300' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1155-5-ND.
CONV DC/DC 3A 5V OUT VERT MNT - V7AH-03H5000
Order 'conv dc/dc 3a 5v out vert mnt - V7AH-03H5000' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1156-5-ND.
CONV DC/DC 12A 1.2V OUT VERT MNT - V7AH-12F1200
Order 'conv dc/dc 12a 1.2v out vert mnt - V7AH-12F1200' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1139-5-ND.
CONV DC/DC 12A 1.5V OUT VERT MNT - V7AH-12F1500
Order 'conv dc/dc 12a 1.5v out vert mnt - V7AH-12F1500' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1140-5-ND.
CONV DC/DC 12A 1.8V OUT VERT MNT - V7AH-12F1800
Order 'conv dc/dc 12a 1.8v out vert mnt - V7AH-12F1800' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1141-5-ND.
CONV DC/DC 12A 2.5V OUT VERT MNT - V7AH-12F2500
Order 'conv dc/dc 12a 2.5v out vert mnt - V7AH-12F2500' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1142-5-ND.
CONV DC/DC 12A 3.3V OUT VERT MNT - V7AH-12F3300
Order 'conv dc/dc 12a 3.3v out vert mnt - V7AH-12F3300' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1143-5-ND.
CONV DC/DC 1.5A 5V OUT VERT MNT - V7AH-02C50B0
Order 'conv dc/dc 1.5a 5v out vert mnt - V7AH-02C50B0' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1144-5-ND.
CONV DC/DC 0.8A 12V OUT VERT MNT - V7AH-01CX200
Order 'conv dc/dc 0.8a 12v out vert mnt - V7AH-01CX200' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1145-5-ND.
CONV DC/DC 0.6A 15V OUT VERT MNT - V7AH-01CX500
Order 'conv dc/dc 0.6a 15v out vert mnt - V7AH-01CX500' online from Digi-Key. Manufactured by Bel Power Products. Digi-Key part number 507-1146-5-ND.
CONV DC/DC 12V 7A 23.1W OUTPUT - SRAH-07A1A0R
Order 'conv dc/dc 12v 7a 23.1w output - SRAH-07A1A0R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-07A1A0R-ND.
Send this link via E-Mail
Help With This Screen