CONV DC/DC 3A 3.3V OUTPUT SMD - S7AH-03H330R
| Digi-Key Part Number | 507-1137-2-ND |
200 |
10.42500 |
Extended Price
2085.00 |
| Manufacturer Part Number | S7AH-03H330R | |||
| Description | CONV DC/DC 3A 3.3V OUTPUT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | S7AH-03H330R |
| Vendor | Bel Fuse Inc |
| Category | Power Supplies |
| Voltage - Input | 4.5 ~ 32VDC |
| Output | 3.3V |
| Power (Watts) | 10W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Package / Case | 7-SMD |
| Series | x7AH-03H |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
S7AH 03H330R S7AH03H330R 507 1137 2 ND 50711372ND 507-1137-2 |
S7AH-03H330R Specification Sheet
CONV DC/DC 3A 3.3V OUTPUT SMD - S7AH-03H330R (507-1137-2-ND)
Related parts:CONV DC/DC 3A 3.3V OUTPUT SMD - S7AH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - S7AH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1137-1-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - S7AH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - S7AH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1137-2-ND.
CONV DC/DC 3A 1.2V OUTPUT SMD - S7AH-03H1200
Order 'conv dc/dc 3a 1.2v output smd - S7AH-03H1200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1133-5-ND.
CONV DC/DC 3A 1.5V OUTPUT SMD - S7AH-03H1500
Order 'conv dc/dc 3a 1.5v output smd - S7AH-03H1500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1134-5-ND.
CONV DC/DC 3A 1.8V OUTPUT SMD - S7AH-03H1800
Order 'conv dc/dc 3a 1.8v output smd - S7AH-03H1800' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1135-5-ND.
CONV DC/DC 3A 2.5V OUTPUT SMD - S7AH-03H2500
Order 'conv dc/dc 3a 2.5v output smd - S7AH-03H2500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1136-5-ND.
CONV DC/DC 3A 5V OUTPUT SMD - S7AH-03H500R
Order 'conv dc/dc 3a 5v output smd - S7AH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1138-1-ND.
CONV DC/DC 3A 5V OUTPUT SMD - S7AH-03H500R
Order 'conv dc/dc 3a 5v output smd - S7AH-03H500R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1138-2-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - SRAH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - SRAH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1375-1-ND.
CONV DC/DC 3A 3.3V OUTPUT SMD - SRAH-03H330R
Order 'conv dc/dc 3a 3.3v output smd - SRAH-03H330R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1375-2-ND.
CONV DC/DC 12A 1.2V OUTPUT SMD - S7AH-12F1200
Order 'conv dc/dc 12a 1.2v output smd - S7AH-12F1200' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1122-5-ND.
CONV DC/DC 12A 1.5V OUTPUT SMD - S7AH-12F1500
Order 'conv dc/dc 12a 1.5v output smd - S7AH-12F1500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1123-5-ND.
CONV DC/DC 12A 1.8V OUTPUT SMD - S7AH-12F1800
Order 'conv dc/dc 12a 1.8v output smd - S7AH-12F1800' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1124-5-ND.
CONV DC/DC 12A 2.5V OUTPUT SMD - S7AH-12F2500
Order 'conv dc/dc 12a 2.5v output smd - S7AH-12F2500' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1125-5-ND.
CONV DC/DC 12A 3.3V OUTPUT SMD - S7AH-12F3300
Order 'conv dc/dc 12a 3.3v output smd - S7AH-12F3300' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1126-5-ND.
Send this link via E-Mail
Help With This Screen