CONV DC-DC 66W 48VIN 5V - AEO12A48N-L
| Digi-Key Part Number | 454-1185-ND |
45 |
38.98133 |
Extended Price
1754.16 |
| Manufacturer Part Number | AEO12A48N-L | |||
| Description | CONV DC-DC 66W 48VIN 5V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEO12A48N-L |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 66W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 12A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Tray |
| Package / Case | Module |
| Series | AEO40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AEO12A48N L AEO12A48NL 454 1185 ND 4541185ND 454-1185 |
AEO12A48N-L Specification Sheet
CONV DC-DC 66W 48VIN 5V - AEO12A48N-L (454-1185-ND)
Related parts:CONV DC-DC 66W 48VIN 5V - AEO12A48N-L
Order 'conv dc-dc 66w 48vin 5v - AEO12A48N-L' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1185-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - AEO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - AEO12A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1149-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-49
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1015-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1016-ND.
CONV DC-DC 50W 48VIN 5V POS-ENAB - AEH10A48
Order 'conv dc-dc 50w 48vin 5v pos-enab - AEH10A48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1043-ND.
CONV DC-DC 100W 48VIN 5V NEG-EN - AEH20A48N
Order 'conv dc-dc 100w 48vin 5v neg-en - AEH20A48N' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1056-ND.
CONV DC-DC 150W 48VIN 5V NEG-EN - AEH30A48N
Order 'conv dc-dc 150w 48vin 5v neg-en - AEH30A48N' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1059-ND.
CONV DC-DC 66W 48VIN 12V SMD - AEO04B48N-S
Order 'conv dc-dc 66w 48vin 12v smd - AEO04B48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1147-ND.
CONV DC-DC 120W 48VIN 5V NEG SMD - AEO20A48N-S
Order 'conv dc-dc 120w 48vin 5v neg smd - AEO20A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1150-ND.
CONV DC-DC 66W 48VIN 3.3V SMD - AEO20F48N-S
Order 'conv dc-dc 66w 48vin 3.3v smd - AEO20F48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1151-ND.
CONV DC-DC 66W 48VIN 2.5V SMD - AEO20G48N-S
Order 'conv dc-dc 66w 48vin 2.5v smd - AEO20G48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1152-ND.
CONV DC-DC 66W 48VIN 1.2V SMD - AEO25K48N-S
Order 'conv dc-dc 66w 48vin 1.2v smd - AEO25K48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1153-ND.
CONV DC-DC 66W 48VIN 1.5V SMD - AEO25M48N-S
Order 'conv dc-dc 66w 48vin 1.5v smd - AEO25M48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1154-ND.
CONV DC-DC 66W 48VIN 1.8V SMD - AEO25Y48N-S
Order 'conv dc-dc 66w 48vin 1.8v smd - AEO25Y48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1155-ND.
CONV DC-DC 66W 48VIN 12V - AEO04B48N-L
Order 'conv dc-dc 66w 48vin 12v - AEO04B48N-L' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1184-ND.
Send this link via E-Mail
Help With This Screen