CONV DC-DC 120W 48VIN 5V - ALO20A48N-L - Power Supplies
| Digi-Key Part Number | 454-1179-ND |
150 |
43.31733 |
Extended Price
6497.60 |
| Manufacturer Part Number | ALO20A48N-L | |||
| Description | CONV DC-DC 120W 48VIN 5V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALO20A48N-L |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 5V |
| Power (Watts) | 120W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 20A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Tray |
| Package / Case | Module |
| Series | ALO40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALO20A48N L ALO20A48NL 454 1179 ND 4541179ND 454-1179 |
ALO20A48N-L Specification Sheet
CONV DC-DC 120W 48VIN 5V - ALO20A48N-L (454-1179-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 120W 48VIN 5V - ALO20A48N-L
Order 'conv dc-dc 120w 48vin 5v - ALO20A48N-L' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1179-ND.
CONV DC-DC 120W 48VIN 5V NEG SMD - AEO20A48N-S
Order 'conv dc-dc 120w 48vin 5v neg smd - AEO20A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1150-ND.
CONV DC-DC 120W 48VIN 5V - AEO20A48N-L
Order 'conv dc-dc 120w 48vin 5v - AEO20A48N-L' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1191-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-49
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1015-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1016-ND.
CONV DC-DC 50W 48VIN 5V POS-ENAB - AEH10A48
Order 'conv dc-dc 50w 48vin 5v pos-enab - AEH10A48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1043-ND.
CONV DC-DC 100W 48VIN 5V NEG-EN - AEH20A48N
Order 'conv dc-dc 100w 48vin 5v neg-en - AEH20A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1056-ND.
CONV DC-DC 150W 48VIN 5V NEG-EN - AEH30A48N
Order 'conv dc-dc 150w 48vin 5v neg-en - AEH30A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1059-ND.
CONV DC-DC 144W 48VIN 5V NEG-EN - ALQ25A48N
Order 'conv dc-dc 144w 48vin 5v neg-en - ALQ25A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1122-ND.
CONV DC-DC 120W 48VIN 12V SMD - AEO10B48N-S
Order 'conv dc-dc 120w 48vin 12v smd - AEO10B48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1148-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - AEO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - AEO12A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1149-ND.
CONV DC-DC 120W 48VIN 3.3V SMD - AEO30F48N-S
Order 'conv dc-dc 120w 48vin 3.3v smd - AEO30F48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1156-ND.
CONV DC-DC 120W 48VIN 2.5V SMD - AEO35G48N-S
Order 'conv dc-dc 120w 48vin 2.5v smd - AEO35G48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1157-ND.
CONV DC-DC 120W 48VIN 1.2V SMD - AEO40K48N-S
Order 'conv dc-dc 120w 48vin 1.2v smd - AEO40K48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1158-ND.
CONV DC-DC 120W 48VIN 1.5V SMD - AEO40M48N-S
Order 'conv dc-dc 120w 48vin 1.5v smd - AEO40M48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1159-ND.
Send this link via E-Mail
Help With This Screen