CONV DC-DC 66W 48VIN 1.2V - ALO25K48N-L
| Digi-Key Part Number | 454-1177-ND |
45 |
37.53756 |
Extended Price
1689.19 |
| Manufacturer Part Number | ALO25K48N-L | |||
| Description | CONV DC-DC 66W 48VIN 1.2V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALO25K48N-L |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 1.2VDC |
| Out #1 Voltage @ Max. Current | 1.2VDC @ 25A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 66.0 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tray |
| Height | 10.100 mm [Max] |
| Length | 55.500 mm [Typ] |
| Width | 19.100 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALO25K48N L ALO25K48NL 454 1177 ND 4541177ND 454-1177 |
ALO25K48N-L Specification Sheet
CONV DC-DC 66W 48VIN 1.2V - ALO25K48N-L (454-1177-ND)
Related parts :CONV DC-DC 66W 48VIN 1.2V SMD - ALO25K48N-S
Order 'conv dc-dc 66w 48vin 1.2v smd - ALO25K48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1139-ND.
CONV DC-DC 66W 48VIN 1.2V - ALO25K48N-L
Order 'conv dc-dc 66w 48vin 1.2v - ALO25K48N-L' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1177-ND.
CONV DC-DC 66W 48VIN 12V SMD - ALO04B48N-S
Order 'conv dc-dc 66w 48vin 12v smd - ALO04B48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1133-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - ALO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - ALO12A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1135-ND.
CONV DC-DC 66W 48VIN 3.3V SMD - ALO20F48N-S
Order 'conv dc-dc 66w 48vin 3.3v smd - ALO20F48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1137-ND.
CONV DC-DC 66W 48VIN 2.5V SMD - ALO20G48N-S
Order 'conv dc-dc 66w 48vin 2.5v smd - ALO20G48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1138-ND.
CONV DC-DC 66W 48VIN 1.5V SMD - ALO25M48N-S
Order 'conv dc-dc 66w 48vin 1.5v smd - ALO25M48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1140-ND.
CONV DC-DC 66W 48VIN 1.8V SMD - ALO25Y48N-S
Order 'conv dc-dc 66w 48vin 1.8v smd - ALO25Y48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1141-ND.
CONV DC-DC 66W 48VIN 12V - ALO04B48N-L
Order 'conv dc-dc 66w 48vin 12v - ALO04B48N-L' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1172-ND.
CONV DC-DC 66W 48VIN 5V - ALO12A48N-L
Order 'conv dc-dc 66w 48vin 5v - ALO12A48N-L' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1173-ND.
CONV DC-DC 66W 48VIN 3.3V - ALO20F48N-L
Order 'conv dc-dc 66w 48vin 3.3v - ALO20F48N-L' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1174-ND.
CONV DC-DC 66W 48VIN 1.8V - ALO25Y48N-L
Order 'conv dc-dc 66w 48vin 1.8v - ALO25Y48N-L' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1175-ND.
CONV DC-DC 66W 48VIN 1.5V - ALO25M48N-L
Order 'conv dc-dc 66w 48vin 1.5v - ALO25M48N-L' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1176-ND.
CONV DC-DC 60W 48VIN 2.5/1.5VOUT - ALQ15GM48
Order 'conv dc-dc 60w 48vin 2.5/1.5vout - ALQ15GM48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1045-ND.
CONV DC-DC 60W 48VIN 3.3/1.8VOUT - ALQ15FY48
Order 'conv dc-dc 60w 48vin 3.3/1.8vout - ALQ15FY48' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1046-ND.
Send this link via E-Mail
Help With This Screen