CONV DC-DC 66W 48VIN 1.5V SMD - AEO25M48N-S
| Digi-Key Part Number | 454-1154-ND |
45 |
38.98133 |
Extended Price
1754.16 |
| Manufacturer Part Number | AEO25M48N-S | |||
| Description | CONV DC-DC 66W 48VIN 1.5V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEO25M48N-S |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 75VDC |
| Output | 1.5V |
| Power (Watts) | 66W |
| Number of Outputs | 1 |
| 1st Output | 1.5 VDC @ 25A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Surface Mount |
| Packaging | Bulk |
| Package / Case | 8-SMD |
| Series | AEO40 |
| Lead Free Status | Contains Lead |
| Other Names |
AEO25M48N S AEO25M48NS 454 1154 ND 4541154ND 454-1154 |
AEO25M48N-S Specification Sheet
CONV DC-DC 66W 48VIN 1.5V SMD - AEO25M48N-S (454-1154-ND)
Related parts:CONV DC-DC 66W 48VIN 5V NEG SMD - AEO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - AEO12A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1149-ND.
CONV DC-DC 66W 48VIN 1.5V SMD - AEO25M48N-S
Order 'conv dc-dc 66w 48vin 1.5v smd - AEO25M48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1154-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - ALO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - ALO12A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1135-ND.
CONV DC-DC 66W 48VIN 12V SMD - AEO04B48N-S
Order 'conv dc-dc 66w 48vin 12v smd - AEO04B48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1147-ND.
CONV DC-DC 66W 48VIN 3.3V SMD - AEO20F48N-S
Order 'conv dc-dc 66w 48vin 3.3v smd - AEO20F48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1151-ND.
CONV DC-DC 66W 48VIN 2.5V SMD - AEO20G48N-S
Order 'conv dc-dc 66w 48vin 2.5v smd - AEO20G48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1152-ND.
CONV DC-DC 66W 48VIN 1.2V SMD - AEO25K48N-S
Order 'conv dc-dc 66w 48vin 1.2v smd - AEO25K48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1153-ND.
CONV DC-DC 66W 48VIN 1.8V SMD - AEO25Y48N-S
Order 'conv dc-dc 66w 48vin 1.8v smd - AEO25Y48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1155-ND.
CONV DC-DC 15W 48VIN 5/3.3V SMD - AK42A-048L-050D033SM
Order 'conv dc-dc 15w 48vin 5/3.3v smd - AK42A-048L-050D033SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1104-ND.
CONV DC-DC 66W 12VIN 12A SGL SMD - ATH12K12-9SJ
Order 'conv dc-dc 66w 12vin 12a sgl smd - ATH12K12-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1113-ND.
CONV DC-DC 66W 5VIN 15A SGL SMD - ATH15T05-9SJ
Order 'conv dc-dc 66w 5vin 15a sgl smd - ATH15T05-9SJ' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1115-ND.
CONV DC-DC 66W 48VIN 12V SMD - ALO04B48N-S
Order 'conv dc-dc 66w 48vin 12v smd - ALO04B48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1133-ND.
CONV DC-DC 66W 48VIN 3.3V SMD - ALO20F48N-S
Order 'conv dc-dc 66w 48vin 3.3v smd - ALO20F48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1137-ND.
CONV DC-DC 66W 48VIN 2.5V SMD - ALO20G48N-S
Order 'conv dc-dc 66w 48vin 2.5v smd - ALO20G48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1138-ND.
CONV DC-DC 66W 48VIN 1.2V SMD - ALO25K48N-S
Order 'conv dc-dc 66w 48vin 1.2v smd - ALO25K48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1139-ND.
Send this link via E-Mail
Help With This Screen