CONV DC-DC 120W 48VIN 2.5V SMD - ALO35G48N-S - Power Supplies and Wall Transformers
| Digi-Key Part Number | 454-1143-ND |
45 |
46.35133 |
Extended Price
2085.81 |
| Manufacturer Part Number | ALO35G48N-S | |||
| Description | CONV DC-DC 120W 48VIN 2.5V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALO35G48N-S |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Surface (SMD, SMT) |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 2.5VDC |
| Out #1 Voltage @ Max. Current | 2.5VDC @ 35A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 120.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Height | 7.900 mm [Max] |
| Length | 55.500 mm [Typ] |
| Width | 19.000 mm [Typ] |
| Efficiency Typical | 89.5% |
| Lead Free Status | Contains Lead |
| Other Names |
ALO35G48N S ALO35G48NS 454 1143 ND 4541143ND 454-1143 |
ALO35G48N-S Specification Sheet
CONV DC-DC 120W 48VIN 2.5V SMD - ALO35G48N-S (454-1143-ND) - Power Supplies and Wall Transformers
Related parts Power Supplies and Wall Transformers :CONV DC-DC 120W 48VIN 5V NEG SMD - ALO20A48N-S
Order 'conv dc-dc 120w 48vin 5v neg smd - ALO20A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1136-ND.
CONV DC-DC 120W 48VIN 2.5V SMD - ALO35G48N-S
Order 'conv dc-dc 120w 48vin 2.5v smd - ALO35G48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1143-ND.
CONV DC-DC 120W 48VIN 12V SMD - ALO10B48N-S
Order 'conv dc-dc 120w 48vin 12v smd - ALO10B48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1134-ND.
CONV DC-DC 120W 48VIN 3.3V SMD - ALO30F48N-S
Order 'conv dc-dc 120w 48vin 3.3v smd - ALO30F48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1142-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AZT-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AZ
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AZ-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AZT-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A3AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A3AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A3AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A3AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A3AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A3AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A3AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A3AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A3AZT-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050N1AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050N1AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050N1AS-ND.
Send this link via E-Mail
Help With This Screen