CONV DC-DC 66W 48VIN 1.8V SMD - ALO25Y48N-S
| Digi-Key Part Number | 454-1141-ND |
45 |
37.53756 |
Extended Price
1689.19 |
| Manufacturer Part Number | ALO25Y48N-S | |||
| Description | CONV DC-DC 66W 48VIN 1.8V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALO25Y48N-S |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Surface (SMD, SMT) |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 1.8VDC |
| Out #1 Voltage @ Max. Current | 1.8VDC @ 25A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 66.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Height | 7.900 mm [Max] |
| Length | 55.500 mm [Typ] |
| Width | 19.000 mm [Typ] |
| Efficiency Typical | 88.5% |
| Lead Free Status | Contains Lead |
| Other Names |
ALO25Y48N S ALO25Y48NS 454 1141 ND 4541141ND 454-1141 |
ALO25Y48N-S Specification Sheet
CONV DC-DC 66W 48VIN 1.8V SMD - ALO25Y48N-S (454-1141-ND)
Related parts:CONV DC-DC 66W 48VIN 5V NEG SMD - ALO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - ALO12A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1135-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - AEO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - AEO12A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1149-ND.
CONV DC-DC 66W 48VIN 1.8V SMD - ALO25Y48N-S
Order 'conv dc-dc 66w 48vin 1.8v smd - ALO25Y48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1141-ND.
CONV DC-DC 66W 48VIN 12V SMD - ALO04B48N-S
Order 'conv dc-dc 66w 48vin 12v smd - ALO04B48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1133-ND.
CONV DC-DC 66W 48VIN 3.3V SMD - ALO20F48N-S
Order 'conv dc-dc 66w 48vin 3.3v smd - ALO20F48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1137-ND.
CONV DC-DC 66W 48VIN 2.5V SMD - ALO20G48N-S
Order 'conv dc-dc 66w 48vin 2.5v smd - ALO20G48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1138-ND.
CONV DC-DC 66W 48VIN 1.2V SMD - ALO25K48N-S
Order 'conv dc-dc 66w 48vin 1.2v smd - ALO25K48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1139-ND.
CONV DC-DC 66W 48VIN 1.5V SMD - ALO25M48N-S
Order 'conv dc-dc 66w 48vin 1.5v smd - ALO25M48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1140-ND.
CONV DC-DC 120W 48VIN 5V NEG SMD - ALO20A48N-S
Order 'conv dc-dc 120w 48vin 5v neg smd - ALO20A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1136-ND.
CONV DC-DC 66W 48VIN 12V SMD - AEO04B48N-S
Order 'conv dc-dc 66w 48vin 12v smd - AEO04B48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1147-ND.
CONV DC-DC 66W 48VIN 3.3V SMD - AEO20F48N-S
Order 'conv dc-dc 66w 48vin 3.3v smd - AEO20F48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1151-ND.
CONV DC-DC 66W 48VIN 2.5V SMD - AEO20G48N-S
Order 'conv dc-dc 66w 48vin 2.5v smd - AEO20G48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1152-ND.
CONV DC-DC 66W 48VIN 1.2V SMD - AEO25K48N-S
Order 'conv dc-dc 66w 48vin 1.2v smd - AEO25K48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1153-ND.
CONV DC-DC 66W 48VIN 1.5V SMD - AEO25M48N-S
Order 'conv dc-dc 66w 48vin 1.5v smd - AEO25M48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1154-ND.
CONV DC-DC 66W 48VIN 1.8V SMD - AEO25Y48N-S
Order 'conv dc-dc 66w 48vin 1.8v smd - AEO25Y48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1155-ND.
Send this link via E-Mail
Help With This Screen