Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONV DC-DC 66W 48VIN 3.3V SMD - ALO20F48N-S

Digi-Key Part Number 454-1137-ND
Price Break
45
Unit Price
59.12511
Extended Price
2660.63
Manufacturer Part NumberALO20F48N-S
DescriptionCONV DC-DC 66W 48VIN 3.3V SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationALO20F48N-S
VendorAstec Power
CategoryPower Supplies and Wall Transformers
Mounting TypeSurface (SMD, SMT)
TypeIsolated
Number of Outputs1 [Nom]
Primary Output Voltage3.3VDC
Out #1 Voltage @ Max. Current3.3VDC @ 20A
Input Voltage Typical36 ~ 75 VDC
Output Power66.000 W [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingBulk
Height7.900 mm [Max]
Length55.500 mm [Typ]
Width19.000 mm [Typ]
Efficiency Typical91%
Lead Free StatusContains Lead
Other Names ALO20F48N S
ALO20F48NS
454 1137 ND
4541137ND
454-1137

ALO20F48N-S Specification Sheet

Image of CONV DC-DC 66W 48VIN 3.3V SMD - ALO20F48N-S

CONV DC-DC 66W 48VIN 3.3V SMD - ALO20F48N-S (454-1137-ND)

Related parts:
CONV DC-DC 66W 48VIN 5V NEG SMD - ALO12A48N-S
 Order 'conv dc-dc 66w 48vin 5v neg smd - ALO12A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1135-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - AEO12A48N-S
 Order 'conv dc-dc 66w 48vin 5v neg smd - AEO12A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1149-ND.
CONV DC-DC 66W 48VIN 3.3V SMD - ALO20F48N-S
 Order 'conv dc-dc 66w 48vin 3.3v smd - ALO20F48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1137-ND.
CONV DC-DC 66W 48VIN 12V SMD - ALO04B48N-S
 Order 'conv dc-dc 66w 48vin 12v smd - ALO04B48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1133-ND.
CONV DC-DC 66W 48VIN 2.5V SMD - ALO20G48N-S
 Order 'conv dc-dc 66w 48vin 2.5v smd - ALO20G48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1138-ND.
CONV DC-DC 66W 48VIN 1.2V SMD - ALO25K48N-S
 Order 'conv dc-dc 66w 48vin 1.2v smd - ALO25K48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1139-ND.
CONV DC-DC 66W 48VIN 1.5V SMD - ALO25M48N-S
 Order 'conv dc-dc 66w 48vin 1.5v smd - ALO25M48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1140-ND.
CONV DC-DC 66W 48VIN 1.8V SMD - ALO25Y48N-S
 Order 'conv dc-dc 66w 48vin 1.8v smd - ALO25Y48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1141-ND.
CONV DC-DC 120W 48VIN 5V NEG SMD - ALO20A48N-S
 Order 'conv dc-dc 120w 48vin 5v neg smd - ALO20A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1136-ND.
CONV DC-DC 66W 48VIN 12V SMD - AEO04B48N-S
 Order 'conv dc-dc 66w 48vin 12v smd - AEO04B48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1147-ND.
CONV DC-DC 66W 48VIN 3.3V SMD - AEO20F48N-S
 Order 'conv dc-dc 66w 48vin 3.3v smd - AEO20F48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1151-ND.
CONV DC-DC 66W 48VIN 2.5V SMD - AEO20G48N-S
 Order 'conv dc-dc 66w 48vin 2.5v smd - AEO20G48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1152-ND.
CONV DC-DC 66W 48VIN 1.2V SMD - AEO25K48N-S
 Order 'conv dc-dc 66w 48vin 1.2v smd - AEO25K48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1153-ND.
CONV DC-DC 66W 48VIN 1.5V SMD - AEO25M48N-S
 Order 'conv dc-dc 66w 48vin 1.5v smd - AEO25M48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1154-ND.
CONV DC-DC 66W 48VIN 1.8V SMD - AEO25Y48N-S
 Order 'conv dc-dc 66w 48vin 1.8v smd - AEO25Y48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1155-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONV DC-DC 66W 48VIN 3.3V SMD - AEO20F48N-S Next: CONV DC-DC 66W 48VIN 5V - AEO12A48N-L