CONV DC-DC 120W 48VIN 5V NEG SMD - ALO20A48N-S
| Digi-Key Part Number | 454-1136-ND |
150 |
71.50000 |
Extended Price
10725.00 |
| Manufacturer Part Number | ALO20A48N-S | |||
| Description | CONV DC-DC 120W 48VIN 5V NEG SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALO20A48N-S |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Surface (SMD, SMT) |
| Type | Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5VDC @ 20A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 120.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Height | 7.900 mm [Max] |
| Length | 55.500 mm [Typ] |
| Width | 19.000 mm [Typ] |
| Efficiency Typical | 92% |
| Lead Free Status | Contains Lead |
| Other Names |
ALO20A48N S ALO20A48NS 454 1136 ND 4541136ND 454-1136 |
ALO20A48N-S Specification Sheet
CONV DC-DC 120W 48VIN 5V NEG SMD - ALO20A48N-S (454-1136-ND)
Related parts :CONV DC-DC 120W 48VIN 5V NEG SMD - ALO20A48N-S
Order 'conv dc-dc 120w 48vin 5v neg smd - ALO20A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1136-ND.
CONV DC-DC 120W 48VIN 5V NEG SMD - AEO20A48N-S
Order 'conv dc-dc 120w 48vin 5v neg smd - AEO20A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1150-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - ALO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - ALO12A48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1135-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - AEO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - AEO12A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1149-ND.
CONV DC-DC 48VIN 5V 7A SMD - PT3408C
Order 'conv dc-dc 48vin 5v 7a smd - PT3408C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3408C-ND.
CONV DC-DC 120W 48VIN 12V SMD - ALO10B48N-S
Order 'conv dc-dc 120w 48vin 12v smd - ALO10B48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1134-ND.
CONV DC-DC 120W 48VIN 3.3V SMD - ALO30F48N-S
Order 'conv dc-dc 120w 48vin 3.3v smd - ALO30F48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1142-ND.
CONV DC-DC 120W 48VIN 2.5V SMD - ALO35G48N-S
Order 'conv dc-dc 120w 48vin 2.5v smd - ALO35G48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1143-ND.
CONV DC-DC 120W 48VIN 1.2V SMD - ALO40K48N-S
Order 'conv dc-dc 120w 48vin 1.2v smd - ALO40K48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1144-ND.
CONV DC-DC 120W 48VIN 1.5V SMD - ALO40M48N-S
Order 'conv dc-dc 120w 48vin 1.5v smd - ALO40M48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1145-ND.
CONV DC-DC 120W 48VIN 1.8V SMD - ALO40Y48N-S
Order 'conv dc-dc 120w 48vin 1.8v smd - ALO40Y48N-S' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1146-ND.
CONV DC-DC 120W 48VIN 5V - ALO20A48N-L
Order 'conv dc-dc 120w 48vin 5v - ALO20A48N-L' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1179-ND.
CONV DC-DC 100W 48VIN 5V NEG-EN - AEH20A48N
Order 'conv dc-dc 100w 48vin 5v neg-en - AEH20A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1056-ND.
CONV DC-DC 150W 48VIN 5V NEG-EN - AEH30A48N
Order 'conv dc-dc 150w 48vin 5v neg-en - AEH30A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1059-ND.
CONV DC-DC 144W 48VIN 5V NEG-EN - ALQ25A48N
Order 'conv dc-dc 144w 48vin 5v neg-en - ALQ25A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1122-ND.
Send this link via E-Mail
Help With This Screen