CONV DC-DC 300W 48VIN 12V NEG-EN - ALQ25B50N
| Digi-Key Part Number | 454-1123-ND |
180 |
56.28300 |
Extended Price
10130.94 |
| Manufacturer Part Number | ALQ25B50N | |||
| Description | CONV DC-DC 300W 48VIN 12V NEG-EN | |||
| Quantity Available | 81 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALQ25B50N |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 12VDC |
| Out #1 Voltage @ Max. Current | 12VDC @ 25A |
| Input Voltage Typical | 42 ~ 53 VDC |
| Output Power | 300.0 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Packaging | Bulk |
| Height | 9.600 mm [Max] |
| Length | 58.420 mm [Typ] |
| Width | 37.600 mm [Typ] |
| Efficiency Typical | 96% |
| Frequency | 800.000 kHz [Typ] |
| Lead Free Status | Contains Lead |
| Other Names |
ALQ25B50N ALQ25B50N 454 1123 ND 4541123ND 454-1123 |
ALQ25B50N Specification Sheet
CONV DC-DC 300W 48VIN 12V NEG-EN - ALQ25B50N (454-1123-ND)
Related parts:CONV DC-DC 300W 48VIN 12V NEG-EN - ALQ25B50N
Order 'conv dc-dc 300w 48vin 12v neg-en - ALQ25B50N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1123-ND.
CONV DC-DC 144W 48VIN 1.2V NEG - ALQ40K48N
Order 'conv dc-dc 144w 48vin 1.2v neg - ALQ40K48N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1127-ND.
CONV DC-DC 132W 48VIN 1.2V NEG - ALQ50K48N
Order 'conv dc-dc 132w 48vin 1.2v neg - ALQ50K48N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1131-ND.
CONV DC-DC 50W 48VIN 12V NEG-EN - AV60C-048L-120F04N
Order 'conv dc-dc 50w 48vin 12v neg-en - AV60C-048L-120F04N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L120F04N-ND.
CONV DC-DC 75W 48VIN 12V NEG-EN - AV60C-048L-120F06N
Order 'conv dc-dc 75w 48vin 12v neg-en - AV60C-048L-120F06N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L120F06N-ND.
CONV DC-DC 100W 48VIN 12V NEG-EN - AV60C-048L-120F08N
Order 'conv dc-dc 100w 48vin 12v neg-en - AV60C-048L-120F08N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L120F08N-ND.
CONV DC-DC 150W 48VIN 12V NEG-EN - AV60C-048L-120F12N
Order 'conv dc-dc 150w 48vin 12v neg-en - AV60C-048L-120F12N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number AV60C-048L120F12N-ND.
CONV DC-DC 250W 48VIN 1.2V NEGEN - ALH60K48N
Order 'conv dc-dc 250w 48vin 1.2v negen - ALH60K48N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1060-ND.
CONV DC-DC 100W 48VIN 1.8V NEG - AK45C-048L-018F20HAN
Order 'conv dc-dc 100w 48vin 1.8v neg - AK45C-048L-018F20HAN' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1087-ND.
CONV DC-DC 100W 48VIN 1.5V NEG - AV45C-048L-015F20HAN
Order 'conv dc-dc 100w 48vin 1.5v neg - AV45C-048L-015F20HAN' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1097-ND.
CONV DC-DC 100W 48VIN 1.8V NEG - AV45C-048L-018F20HAN
Order 'conv dc-dc 100w 48vin 1.8v neg - AV45C-048L-018F20HAN' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1098-ND.
CONV DC-DC 100W 48VIN 5.0V NEG - AV45C-048L-050F20HAN
Order 'conv dc-dc 100w 48vin 5.0v neg - AV45C-048L-050F20HAN' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1099-ND.
CONV DC-DC 144W 48VIN 5V NEG-EN - ALQ25A48N
Order 'conv dc-dc 144w 48vin 5v neg-en - ALQ25A48N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1122-ND.
CONV DC-DC 144W 48VIN 3.3V NEG - ALQ35F48N
Order 'conv dc-dc 144w 48vin 3.3v neg - ALQ35F48N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1124-ND.
CONV DC-DC 132W 48VIN 3.3V NEG - ALQ40F48N
Order 'conv dc-dc 132w 48vin 3.3v neg - ALQ40F48N' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1125-ND.
Send this link via E-Mail
Help With This Screen