CONV DC-DC 100W 48VIN 5.0V NEG - AV45C-048L-050F20HAN - Power Supplies
| Digi-Key Part Number | 454-1099-ND |
50 |
69.12020 |
Extended Price
3456.01 |
| Manufacturer Part Number | AV45C-048L-050F20HAN | |||
| Description | CONV DC-DC 100W 48VIN 5.0V NEG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AV45C-048L-050F20HAN |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 5V |
| Power (Watts) | 100W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 20A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-DIP |
| Series | AV45C-20 |
| Other Names |
AV45C 048L 050F20HAN AV45C048L050F20HAN 454 1099 ND 4541099ND 454-1099 |
AV45C-048L-050F20HAN Specification Sheet
CONV DC-DC 100W 48VIN 5.0V NEG - AV45C-048L-050F20HAN (454-1099-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 15A 48VIN 5/3.3V NEG - AA60A-048L-050D033N
Order 'conv dc-dc 15a 48vin 5/3.3v neg - AA60A-048L-050D033N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AA60A048L050D033N-ND.
CONV DC-DC 100W 48VIN 5V POS-EN - AV60C-048L-050F20
Order 'conv dc-dc 100w 48vin 5v pos-en - AV60C-048L-050F20' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F20-ND.
CONV DC-DC 100W 48VIN 12V POS-EN - AV60C-048L-120F08
Order 'conv dc-dc 100w 48vin 12v pos-en - AV60C-048L-120F08' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-120F08-ND.
CONV DC-DC 100W 48VIN 15V POS-EN - AV60C-048L-150F06
Order 'conv dc-dc 100w 48vin 15v pos-en - AV60C-048L-150F06' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-150F06-ND.
CONV DC-DC 100W 48VIN 1.5V NEG - AV45C-048L-015F20HAN
Order 'conv dc-dc 100w 48vin 1.5v neg - AV45C-048L-015F20HAN' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1097-ND.
CONV DC-DC 100W 48VIN 1.8V NEG - AV45C-048L-018F20HAN
Order 'conv dc-dc 100w 48vin 1.8v neg - AV45C-048L-018F20HAN' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1098-ND.
CONV DC-DC 100W 48VIN 5.0V NEG - AV45C-048L-050F20HAN
Order 'conv dc-dc 100w 48vin 5.0v neg - AV45C-048L-050F20HAN' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1099-ND.
CONV DC-DC 100W 48VIN 3.3V NEG - AV60C-048L-033F20N
Order 'conv dc-dc 100w 48vin 3.3v neg - AV60C-048L-033F20N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L033F20N-ND.
CONV DC-DC 100W 48VIN 5V NEG-EN - AV60C-048L-050F20N
Order 'conv dc-dc 100w 48vin 5v neg-en - AV60C-048L-050F20N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F20N-ND.
CONV DC-DC 100W 48VIN 12V NEG-EN - AV60C-048L-120F08N
Order 'conv dc-dc 100w 48vin 12v neg-en - AV60C-048L-120F08N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L120F08N-ND.
CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N
Order 'conv dc-dc 100w 48vin 15v neg-en - AV60C-048L-150F06N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L150F06N-ND.
CONV DC-DC 100W 48VIN 2.1V NEG - BK60C-048L-021F30HP
Order 'conv dc-dc 100w 48vin 2.1v neg - BK60C-048L-021F30HP' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BK60C048L021F30HP-ND.
CONV DC-DC 25W 48VIN 5/3.3V DUAL - AA25N-048L-050D033
Order 'conv dc-dc 25w 48vin 5/3.3v dual - AA25N-048L-050D033' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1030-ND.
CONV DC-DC 100W 48VIN 5/3.3V DL - ALH25AF48
Order 'conv dc-dc 100w 48vin 5/3.3v dl - ALH25AF48' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1057-ND.
CONV DC-DC 15A 48VIN 5/3.3V IPD - AA60A-048L-050D033-6-P1
Order 'conv dc-dc 15a 48vin 5/3.3v ipd - AA60A-048L-050D033-6-P1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1089-ND.
Send this link via E-Mail
Help With This Screen