CONV DC-DC 15W 48VIN 2.5V NEG-EN - AEE04G48-197 - Power Supplies
| Digi-Key Part Number | 454-1093-ND |
50 |
23.84700 |
Extended Price
1192.35 |
| Manufacturer Part Number | AEE04G48-197 | |||
| Description | CONV DC-DC 15W 48VIN 2.5V NEG-EN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEE04G48-197 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 72VDC |
| Output | 2.5V |
| Power (Watts) | 15W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 4.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 6-DIP |
| Series | AEE04 |
| Other Names |
AEE04G48 197 AEE04G48197 454 1093 ND 4541093ND 454-1093 |
AEE04G48-197 Specification Sheet
CONV DC-DC 15W 48VIN 2.5V NEG-EN - AEE04G48-197 (454-1093-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 15W 48VIN 2.5V NEG-EN - AEE04G48-197
Order 'conv dc-dc 15w 48vin 2.5v neg-en - AEE04G48-197' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1093-ND.
CONV DC-DC 15W 48VIN 12V DL NEG - AEE01BB48-1
Order 'conv dc-dc 15w 48vin 12v dl neg - AEE01BB48-1' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEE01BB48-1-ND.
CONV DC/DC 15W 48VIN 3.3VOUT DIP - NPH15S4803EIC
Order 'conv dc/dc 15w 48vin 3.3vout dip - NPH15S4803EIC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1640-5-ND.
CONV DC/DC 15W 48VIN 3.3VOUT DIP - NPH15S4803IC
Order 'conv dc/dc 15w 48vin 3.3vout dip - NPH15S4803IC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1641-5-ND.
CONV DC/DC 15W 48VIN 5VOUT DIP - NPH15S4805IC
Order 'conv dc/dc 15w 48vin 5vout dip - NPH15S4805IC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1642-5-ND.
CONV DC/DC 15W 48VIN 12VOUT DIP - NPH15S4812IC
Order 'conv dc/dc 15w 48vin 12vout dip - NPH15S4812IC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1643-5-ND.
CONV DC/DC 15W 48VIN 15VOUT DIP - NPH15S4815IC
Order 'conv dc/dc 15w 48vin 15vout dip - NPH15S4815IC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1644-5-ND.
IC CONV DC/DC SD 2A 5V 8-SOP - AP1509-50SL-13
Order 'ic conv dc/dc sd 2a 5v 8-sop - AP1509-50SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1509-50SL-13-ND.
IC CONV DC/DC SD 2A 5V 8-SOP - AP1509-50SL-U
Order 'ic conv dc/dc sd 2a 5v 8-sop - AP1509-50SL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1509-50SL-U-ND.
CONV DC/DC 3W 48VIN 12VOUT SIP - NDH4812SC
Order 'conv dc/dc 3w 48vin 12vout sip - NDH4812SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1354-5-ND.
CONV DC/DC 3W 48VIN 15VOUT SIP - NDH4815SC
Order 'conv dc/dc 3w 48vin 15vout sip - NDH4815SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1355-5-ND.
CONV DC/DC 2W 48VIN 5VOUT SIP - NDL4805SC
Order 'conv dc/dc 2w 48vin 5vout sip - NDL4805SC' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1366-5-ND.
CONV DC/DC 3W 48VIN 3.3V DIP24 - NDTD4803C
Order 'conv dc/dc 3w 48vin 3.3v dip24 - NDTD4803C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1379-5-ND.
CONV DC/DC 3W 48VIN 5VOUT DIP24 - NDTD4805C
Order 'conv dc/dc 3w 48vin 5vout dip24 - NDTD4805C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1380-5-ND.
CONV DC/DC 3W 48VIN 12VOUT DIP24 - NDTD4812C
Order 'conv dc/dc 3w 48vin 12vout dip24 - NDTD4812C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1381-5-ND.
Send this link via E-Mail
Help With This Screen