CONV DC-DC 250W 48VIN 2.5V NEGEN - ALH60G48N
| Digi-Key Part Number | 454-1067-ND |
32 |
87.75000 |
Extended Price
2808.00 |
| Manufacturer Part Number | ALH60G48N | |||
| Description | CONV DC-DC 250W 48VIN 2.5V NEGEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALH60G48N |
| Vendor | Astec Power |
| Category | Power Supplies and Wall Transformers |
| Mounting Type | Through Hole |
| Type | Non-Isolated |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 2.5VDC |
| Out #1 Voltage @ Max. Current | 2.5VDC @ 60A |
| Input Voltage Typical | 36 ~ 75 VDC |
| Output Power | 250.000 W [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Height | 10.410 mm [Max] |
| Length | 60.960 mm [Typ] |
| Width | 58.420 mm [Typ] |
| Output Connection | PC Pin |
| Efficiency Typical | 90% |
| Frequency | 400.000 kHz [Typ] |
| Other Names |
ALH60G48N ALH60G48N 454 1067 ND 4541067ND 454-1067 |
ALH60G48N Specification Sheet
CONV DC-DC 250W 48VIN 2.5V NEGEN - ALH60G48N (454-1067-ND)
Related parts:CONV DC-DC 250W 48VIN 3.3V SGL - AEH60F48
Order 'conv dc-dc 250w 48vin 3.3v sgl - AEH60F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60F48-ND.
CONV DC-DC 250W 48VIN 2.5V SGL - AEH60G48
Order 'conv dc-dc 250w 48vin 2.5v sgl - AEH60G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60G48-ND.
CONV DC-DC 250W 48VIN 1.2V SGL - AEH60K48
Order 'conv dc-dc 250w 48vin 1.2v sgl - AEH60K48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60K48-ND.
CONV DC-DC 250W 48VIN 1.8V SGL - AEH60Y48
Order 'conv dc-dc 250w 48vin 1.8v sgl - AEH60Y48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60Y48-ND.
CONV DC-DC 48VIN 5V 7A SMD - PT3408C
Order 'conv dc-dc 48vin 5v 7a smd - PT3408C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3408C-ND.
CONV DC-DC 48VIN 5V 7A VERT - PT3408N
Order 'conv dc-dc 48vin 5v 7a vert - PT3408N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3408N-ND.
CONV DC-DC 48VIN 2A 5V T/H - PTMA402050A1AD
Order 'conv dc-dc 48vin 2a 5v t/h - PTMA402050A1AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AD-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A1AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A1AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A1AZT-ND.
CONV DC-DC 48VIN 2A 5V T/H - PTMA402050A2AD
Order 'conv dc-dc 48vin 2a 5v t/h - PTMA402050A2AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AD-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AS
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AS-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AST
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AST' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AST-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AZ
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AZ-ND.
CONV DC-DC 48VIN 2A 5V SMD - PTMA402050A2AZT
Order 'conv dc-dc 48vin 2a 5v smd - PTMA402050A2AZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A2AZT-ND.
Send this link via E-Mail
Help With This Screen