CONV DC-DC 250W 48VIN 2.5V NEGEN - AEH60G48N - Power Supplies
| Digi-Key Part Number | 454-1066-ND |
64 |
132.30000 |
Extended Price
8467.20 |
| Manufacturer Part Number | AEH60G48N | |||
| Description | CONV DC-DC 250W 48VIN 2.5V NEGEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEH60G48N |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 2.5V |
| Power (Watts) | 250W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 60A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 9-DIP |
| Series | AEH60 |
| Other Names |
AEH60G48N AEH60G48N 454 1066 ND 4541066ND 454-1066 |
AEH60G48N Specification Sheet
CONV DC-DC 250W 48VIN 2.5V NEGEN - AEH60G48N (454-1066-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 250W 48VIN 3.3V SGL - AEH60F48
Order 'conv dc-dc 250w 48vin 3.3v sgl - AEH60F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60F48-ND.
CONV DC-DC 250W 48VIN 2.5V SGL - AEH60G48
Order 'conv dc-dc 250w 48vin 2.5v sgl - AEH60G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60G48-ND.
CONV DC-DC 250W 48VIN 1.2V SGL - AEH60K48
Order 'conv dc-dc 250w 48vin 1.2v sgl - AEH60K48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60K48-ND.
CONV DC-DC 250W 48VIN 1.8V SGL - AEH60Y48
Order 'conv dc-dc 250w 48vin 1.8v sgl - AEH60Y48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH60Y48-ND.
CONV DC-DC 50W 48VIN 1.8V POS-EN - AEH30Y48
Order 'conv dc-dc 50w 48vin 1.8v pos-en - AEH30Y48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30Y48-ND.
CONV DC-DC 50W 48VIN 1.8V NEG-EN - AEH30Y48N
Order 'conv dc-dc 50w 48vin 1.8v neg-en - AEH30Y48N' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30Y48N-ND.
CONV DC-DC 60W 48VIN 5/3.3V POS - AEQ15AF48
Order 'conv dc-dc 60w 48vin 5/3.3v pos - AEQ15AF48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEQ15AF48-ND.
CONV DC-DC 25W 48VIN 5/15/15V TR - AEV05ACC48
Order 'conv dc-dc 25w 48vin 5/15/15v tr - AEV05ACC48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEV05ACC48-ND.
CONV DC-DC 30W 48VIN 5/15/15V TR - AEW05ACC48
Order 'conv dc-dc 30w 48vin 5/15/15v tr - AEW05ACC48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEW05ACC48-ND.
CONV DC-DC 15W 48VIN 1.5VOUT SMD - AK40A-048L-015F04SM
Order 'conv dc-dc 15w 48vin 1.5vout smd - AK40A-048L-015F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L015F04SM-ND.
CONV DC-DC 15W 48VIN 1.8VOUT SMD - AK40A-048L-018F04SM
Order 'conv dc-dc 15w 48vin 1.8vout smd - AK40A-048L-018F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L018F04SM-ND.
CONV DC-DC 15W 48VIN 2.1VOUT SMD - AK40A-048L-021F04SM
Order 'conv dc-dc 15w 48vin 2.1vout smd - AK40A-048L-021F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L021F04SM-ND.
CONV DC-DC 15W 48VIN 2.5VOUT SMD - AK40A-048L-025F04SM
Order 'conv dc-dc 15w 48vin 2.5vout smd - AK40A-048L-025F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L025F04SM-ND.
CONV DC-DC 15W 48VIN 3.3VOUT SMD - AK40A-048L-033F04SM
Order 'conv dc-dc 15w 48vin 3.3vout smd - AK40A-048L-033F04SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L033F04SM-ND.
CONV DC-DC 15W 48VIN 5.0VOUT SMD - AK40A-048L-050F03SM
Order 'conv dc-dc 15w 48vin 5.0vout smd - AK40A-048L-050F03SM' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AK40A048L050F03SM-ND.
Send this link via E-Mail
Help With This Screen