CONV DC-DC 150W 48VIN 5V NEG-EN - AEH30A48N
| Digi-Key Part Number | 454-1059-ND |
50 |
62.94900 |
Extended Price
3147.45 |
| Manufacturer Part Number | AEH30A48N | |||
| Description | CONV DC-DC 150W 48VIN 5V NEG-EN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEH30A48N |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 72VDC |
| Output | 5V |
| Power (Watts) | 150W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 30A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 9-DIP |
| Series | AEH30 |
| Other Names |
AEH30A48N AEH30A48N 454 1059 ND 4541059ND 454-1059 |
AEH30A48N Specification Sheet
CONV DC-DC 150W 48VIN 5V NEG-EN - AEH30A48N (454-1059-ND)
Related parts :CONV DC-DC 150W 48VIN 5V NEG-EN - AEH30A48N
Order 'conv dc-dc 150w 48vin 5v neg-en - AEH30A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1059-ND.
CONV DC-DC 150W 48VIN 5V NEG-EN - AV60C-048L-050F30N
Order 'conv dc-dc 150w 48vin 5v neg-en - AV60C-048L-050F30N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F30N-ND.
CONV DC-DC 150W 48VIN 5V NEG - BK60C-048L-050F30HP
Order 'conv dc-dc 150w 48vin 5v neg - BK60C-048L-050F30HP' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BK60C048L050F30HP-ND.
CONV DC-DC 144W 48VIN 5V NEG-EN - ALQ25A48N
Order 'conv dc-dc 144w 48vin 5v neg-en - ALQ25A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1122-ND.
CONV DC-DC 66W 48VIN 5V NEG SMD - AEO12A48N-S
Order 'conv dc-dc 66w 48vin 5v neg smd - AEO12A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1149-ND.
CONV DC-DC 120W 48VIN 5V NEG SMD - AEO20A48N-S
Order 'conv dc-dc 120w 48vin 5v neg smd - AEO20A48N-S' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1150-ND.
CONV DC-DC 50W 48VIN 5V NEG-ENAB - AEH10A48N
Order 'conv dc-dc 50w 48vin 5v neg-enab - AEH10A48N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AEH10A48N-ND.
CONV DC-DC 150W 48VIN 3.3V NEG - AV60C-048L-033F30N
Order 'conv dc-dc 150w 48vin 3.3v neg - AV60C-048L-033F30N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L033F30N-ND.
CONV DC-DC 50W 48VIN 5V NEG-EN - AV60C-048L-050F10N
Order 'conv dc-dc 50w 48vin 5v neg-en - AV60C-048L-050F10N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F10N-ND.
CONV DC-DC 75W 48VIN 5V NEG-EN - AV60C-048L-050F15N
Order 'conv dc-dc 75w 48vin 5v neg-en - AV60C-048L-050F15N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F15N-ND.
CONV DC-DC 100W 48VIN 5V NEG-EN - AV60C-048L-050F20N
Order 'conv dc-dc 100w 48vin 5v neg-en - AV60C-048L-050F20N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L050F20N-ND.
CONV DC-DC 150W 48VIN 5V POS-EN - AV60C-048L-050F30
Order 'conv dc-dc 150w 48vin 5v pos-en - AV60C-048L-050F30' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L-050F30-ND.
CONV DC-DC 150W 48VIN 12V NEG-EN - AV60C-048L-120F12N
Order 'conv dc-dc 150w 48vin 12v neg-en - AV60C-048L-120F12N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L120F12N-ND.
CONV DC-DC 150W 48VIN 15V NEG-EN - AV60C-048L-150F10N
Order 'conv dc-dc 150w 48vin 15v neg-en - AV60C-048L-150F10N' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number AV60C-048L150F10N-ND.
CONV DC-DC 150W 48VIN 1.8V NEG - BK60C-048L-018F40HN
Order 'conv dc-dc 150w 48vin 1.8v neg - BK60C-048L-018F40HN' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number BK60C048L018F40HN-ND.
Send this link via E-Mail
Help With This Screen