CONV DC-DC 60W 48VIN 3.3/2.5VOUT - ALQ15FG48 - Power Supplies
| Digi-Key Part Number | 454-1047-ND |
180 |
108.19878 |
Extended Price
19475.78 |
| Manufacturer Part Number | ALQ15FG48 | |||
| Description | CONV DC-DC 60W 48VIN 3.3/2.5VOUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALQ15FG48 |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 48VDC |
| Output | 3.3V, 2.5V |
| Power (Watts) | 28W |
| Number of Outputs | 2 |
| 1st Output | 3.3 VDC @ 15A |
| 2nd Output | 2.5 VDC @ 15A |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 7-DIP |
| Series | ALQ15 |
| Other Names |
ALQ15FG48 ALQ15FG48 454 1047 ND 4541047ND 454-1047 |
ALQ15FG48 Specification Sheet
CONV DC-DC 60W 48VIN 3.3/2.5VOUT - ALQ15FG48 (454-1047-ND) - Power Supplies
Related parts Power Supplies :IC CONV DC/DC DGTL PROG 12WLCSP - FAN5355UC00X
Order 'ic conv dc/dc dgtl prog 12wlcsp - FAN5355UC00X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5355UC00XCT-ND.
IC CONV DC/DC DGTL PROG 12WLCSP - FAN5355UC00X
Order 'ic conv dc/dc dgtl prog 12wlcsp - FAN5355UC00X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5355UC00XDKR-ND.
IC CONV DC/DC DGTL PROG 12WLCSP - FAN5355UC00X
Order 'ic conv dc/dc dgtl prog 12wlcsp - FAN5355UC00X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5355UC00XTR-ND.
IC DC/DC CONV STEP-DWN 8-SOIC - TPS54331D
Order 'ic dc/dc conv step-dwn 8-soic - TPS54331D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23626-5-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5350UCXCT-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5350UCXDKR-ND.
IC CONV DC-DC 600MA 3MHZ 6-MLP - FAN5350UCX
Order 'ic conv dc-dc 600ma 3mhz 6-mlp - FAN5350UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5350UCXTR-ND.
IC DC/DC CONV 1A 8-DFN - LTC3528BEDDB-2#TRMPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528BEDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528BEDDB-2#TRMPBFCT-ND.
IC DC/DC CONV 1A 8-DFN - LTC3528BEDDB-2#TRMPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528BEDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3528BEDDB-2#TRMPBFDKR-ND.
IC DC/DC CONV 1A 8-DFN - LTC3528BEDDB-2#TRMPBF
Order 'ic dc/dc conv 1a 8-dfn - LTC3528BEDDB-2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3528BEDDB-2#TRMPBFTR-ND.
IC DC/DC CONV 1A SYNC 10-DFN - LTC3561AEDD#PBF
Order 'ic dc/dc conv 1a sync 10-dfn - LTC3561AEDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AEDD#PBF-ND.
IC DC/DC CONV 1A SYNC 10-DFN - LTC3561AIDD#PBF
Order 'ic dc/dc conv 1a sync 10-dfn - LTC3561AIDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AIDD#PBF-ND.
IC DC/DC CONV MONO SYNC 8A 52QFN - LTC3608IWKG#PBF
Order 'ic dc/dc conv mono sync 8a 52qfn - LTC3608IWKG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3608IWKG#PBF-ND.
IC DC/DC CONV INV 8-DFN - LT3483IDC#TRMPBF
Order 'ic dc/dc conv inv 8-dfn - LT3483IDC#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3483IDC#TRMPBF-ND.
IC DC/DC CONV INV 8-DFN - LT3483IDC#TRPBF
Order 'ic dc/dc conv inv 8-dfn - LT3483IDC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3483IDC#TRPBF-ND.
Send this link via E-Mail
Help With This Screen