CONV DC-DC 50W 48VIN 5V POS-ENAB - AEH10A48 - Power Supplies
| Digi-Key Part Number | 454-1043-ND |
50 |
47.61400 |
Extended Price
2380.70 |
| Manufacturer Part Number | AEH10A48 | |||
| Description | CONV DC-DC 50W 48VIN 5V POS-ENAB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AEH10A48 |
| Vendor | EMERSON NETWORK POWER |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 72VDC |
| Output | 5V |
| Power (Watts) | 50W |
| Number of Outputs | 1 |
| 1st Output | 5.0 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole, Vertical |
| Packaging | Bulk |
| Package / Case | 9-DIP |
| Series | AEH10 |
| Other Names |
AEH10A48 AEH10A48 454 1043 ND 4541043ND 454-1043 |
AEH10A48 Specification Sheet
CONV DC-DC 50W 48VIN 5V POS-ENAB - AEH10A48 (454-1043-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 50W 48VIN 5V POS-ENAB - AEH10A48
Order 'conv dc-dc 50w 48vin 5v pos-enab - AEH10A48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1043-ND.
CONV DC-DC 50W 48VIN 5V NEG-ENAB - AEH10A48N
Order 'conv dc-dc 50w 48vin 5v neg-enab - AEH10A48N' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10A48N-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AEH20A48
Order 'conv dc-dc 50w 48vin 5v pos-en - AEH20A48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20A48-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AEH30A48
Order 'conv dc-dc 50w 48vin 5v pos-en - AEH30A48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30A48-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-49
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-49' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1015-ND.
CONV DC-DC 15W 48VIN 5V POS-ENAB - AEE03A48-4
Order 'conv dc-dc 15w 48vin 5v pos-enab - AEE03A48-4' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1016-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH10F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH10F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH10G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH10G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10G48-ND.
CONV DC-DC 50W 48VIN 5.0V POS-EN - AEH15A48
Order 'conv dc-dc 50w 48vin 5.0v pos-en - AEH15A48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH15A48-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH15F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH15F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH15F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH15G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH15G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH15G48-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH20F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH20F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH20G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH20G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20G48-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH30F48
Order 'conv dc-dc 50w 48vin 3.3v pos-en - AEH30F48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30F48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH30G48
Order 'conv dc-dc 50w 48vin 2.5v pos-en - AEH30G48' online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30G48-ND.
Send this link via E-Mail
Help With This Screen