CONV DC-DC 25W 8VIN 2.5VOUT SMD - APC08G08-J - Power Supplies
| Digi-Key Part Number | 454-1041-ND |
35 |
19.50000 |
Extended Price
682.50 |
| Manufacturer Part Number | APC08G08-J | |||
| Description | CONV DC-DC 25W 8VIN 2.5VOUT SMD | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APC08G08-J |
| Vendor | Emerson Network Power |
| Category | Power Supplies |
| Voltage - Input | 5 ~ 13VDC |
| Output | 2.5V |
| Power (Watts) | 25W |
| Number of Outputs | 1 |
| 1st Output | 2.5 VDC @ 8A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Surface Mount |
| Packaging | Tray |
| Package / Case | 7-SMD |
| Series | APC08 |
| Other Names |
APC08G08 J APC08G08J 454 1041 ND 4541041ND 454-1041 |
APC08G08-J Specification Sheet
CONV DC-DC 25W 8VIN 2.5VOUT SMD - APC08G08-J (454-1041-ND) - Power Supplies
Related parts Power Supplies :CONV DC-DC 25W 8VIN 2.5VOUT SMD - APC08G08-J
Order 'conv dc-dc 25w 8vin 2.5vout smd - APC08G08-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1041-ND.
CONV DC-DC 25W 8VIN 0.9VOUT SMD - APC08J08-J
Order 'conv dc-dc 25w 8vin 0.9vout smd - APC08J08-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1037-ND.
CONV DC-DC 25W 8VIN 1.2VOUT SMD - APC08K08-J
Order 'conv dc-dc 25w 8vin 1.2vout smd - APC08K08-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1038-ND.
CONV DC-DC 25W 8VIN 1.5VOUT SMD - APC08M08-J
Order 'conv dc-dc 25w 8vin 1.5vout smd - APC08M08-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1039-ND.
CONV DC-DC 25W 8VIN 1.8VOUT SMD - APC08Y08-J
Order 'conv dc-dc 25w 8vin 1.8vout smd - APC08Y08-J' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number 454-1040-ND.
CONV DC/DC 2.5W SNG 24V 3.3V SMD - CC3-2403SR-E
Order 'conv dc/dc 2.5w sng 24v 3.3v smd - CC3-2403SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3280-ND.
CONV DC/DC 2.5W SNG 48V 3.3V SMD - CC3-4803SR-E
Order 'conv dc/dc 2.5w sng 48v 3.3v smd - CC3-4803SR-E' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3283-ND.
IC CONV DC-DC SD ADJ 10-LLP - LM3205SD-2/NOPB
Order 'ic conv dc-dc sd adj 10-llp - LM3205SD-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3205SD-2-ND.
IC CONV DC-DC SD ADJ 10-LLP - LM3205SDX-2/NOPB
Order 'ic conv dc-dc sd adj 10-llp - LM3205SDX-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3205SDX-2-ND.
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713
Order 'ic charge pump dc/dc conv 8-soic - TC7660SEOA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC7660SEOA713DKR-ND.
IC DC/DC BOOST CONV SOT23-5 - TPS61040QDBVRQ1
Order 'ic dc/dc boost conv sot23-5 - TPS61040QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23425-1-ND.
IC DC/DC BOOST CONV SOT23-5 - TPS61040QDBVRQ1
Order 'ic dc/dc boost conv sot23-5 - TPS61040QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23425-6-ND.
IC DC/DC STEP-UP CONV 10-SON - TPS61087DRCT
Order 'ic dc/dc step-up conv 10-son - TPS61087DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23426-1-ND.
IC DC/DC STEP-UP CONV 10-SON - TPS61087DRCT
Order 'ic dc/dc step-up conv 10-son - TPS61087DRCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23426-2-ND.
IC DC/DC STEP-UP CONV 10-SON - TPS61087DRCT
Order 'ic dc/dc step-up conv 10-son - TPS61087DRCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23426-6-ND.
Send this link via E-Mail
Help With This Screen